KOA RN73R1ETTP2003C25
| Manufacturer | |
| MPN | RN73R1ETTP2003C25 |
| LCSC Part # | C2522497 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 200kΩ ±0.25% 62.5mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 200kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 200kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0683 | $ 0.07 |
| 10+ | $ 0.0548 | $ 0.55 |
| 30+ | $ 0.048 | $ 1.44 |
| 100+ | $ 0.043 | $ 4.30 |
| 500+ | $ 0.0389 | $ 19.45 |
| 1,000+ | $ 0.0369 | $ 36.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 200kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 200kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H1ETTP2003B25 | KOA | 0402 | 4,920 | $ 0.1392 | ||
| AR02BTC2003 | Viking | 0402 | 1,720 | $ 0.0307 | ||
| CPF0402B200KE1 | TE Connectivity | 0402 | 2 | $ 0.2464 | ||
| RP73PF1E200KBTD | TE Connectivity | 0402 | 155 | $ 0.3218 | ||
| CRT0402-BY-2003GLF | BOURNS | 0402 | 0 | $ 0.0727 | ||
| RN73R1ETTP2003B25 | KOA | 0402 | 0 | $ 0.0475 | ||
| RNCF0402BTE200K | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0456 | ||
| RNCF0402BKE200K | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| CPF0402B200KE | TE Connectivity | 0402 | 0 | $ 0.0872 | ||
| RP73PF1E200KBTDF | TE Connectivity | 0402 | 0 | $ 0.0904 | ||
| ARG02BTC2003 | Viking | 0402 | 0 | $ 0.0231 | ||
| RT0402BRD07200KL | YAGEO | 0402 | 0 | $ 0.0285 | ||
| RP0402BRD07200KL | YAGEO | 0402 | 0 | $ 0.0568 | ||
| MCS0402MD2003BE100 | VISHAY | 0402 | 0 | $ 0.2379 | ||
| MCS0402MD2003BE000 | VISHAY | 0402 | 0 | $ 0.108 | ||
| MCS04020D2003BE000 | VISHAY | 0402 | 0 | $ 0.0767 | ||
| MCS04020D2003BE100 | VISHAY | 0402 | 0 | $ 0.5062 | ||
| RN73R1ETTP2003C50 | KOA | 0402 | 0 | $ 0.0683 | ||
| RN73H1ETTP2003C25 | KOA | 0402 | 0 | $ 0.1082 | ||
| RS73F1ERTTP2003C | KOA | 0402 | 0 | $ 0.3212 |

