EMTEK CMF3216F-102M-2P-T
| Manufacturer | EMTEKAsian Brands |
| MPN | CMF3216F-102M-2P-T |
| LCSC Part # | C252135 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1Ω 2 1kΩ@100MHz 1206 Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | EMTEK | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 1Ω | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 230mA | |
| Impedance @ Frequency | 1kΩ@100MHz | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | EMTEK | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 1Ω | |
| Number of Lines | 2 |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 230mA | |
| Impedance @ Frequency | 1kΩ@100MHz | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1344 | $ 0.67 |
| 50+ | $ 0.1024 | $ 5.12 |
| 150+ | $ 0.0888 | $ 13.32 |
| 500+ | $ 0.0717 | $ 35.85 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | EMTEK | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 1Ω | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 230mA | |
| Impedance @ Frequency | 1kΩ@100MHz | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | EMTEK | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 1Ω | |
| Number of Lines | 2 |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 230mA | |
| Impedance @ Frequency | 1kΩ@100MHz | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
C252135 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



