KOA RN73R1ETTP9100B50
| Manufacturer | |
| MPN | RN73R1ETTP9100B50 |
| LCSC Part # | C2521272 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 910Ω ±0.1% 62.5mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 910Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 910Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0683 | $ 0.07 |
| 10+ | $ 0.0548 | $ 0.55 |
| 30+ | $ 0.048 | $ 1.44 |
| 100+ | $ 0.0429 | $ 4.29 |
| 500+ | $ 0.0389 | $ 19.45 |
| 1,000+ | $ 0.0369 | $ 36.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 910Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 910Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRE07910RL | YAGEO | 0402 | 3,040 | $ 0.0203 | ||
| ARG02BTC9100 | Viking | 0402 | 9,800 | $ 0.0208 | ||
| RT0402BRD07910RL | YAGEO | 0402 | 3,150 | $ 0.0258 | ||
| AR02BTC9100 | Viking | 0402 | 20 | $ 0.025 | ||
| RNCF0402BTC910R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0418 | ||
| TNPW0402910RBHED | VISHAY | 0402 | 0 | $ 0.1928 | ||
| RN73R1ETTP9100B25 | KOA | 0402 | 0 | $ 0.0617 | ||
| ERA2AEB911X | PANASONIC | 0402 | 0 | $ 0.1175 | ||
| RNCF0402BTE910R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0456 | ||
| RNCF0402BKE910R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| RG1005P-911-B-T5 | SUSUMU | 0402 | 0 | $ 0.0647 | ||
| CPF0402B910RE1 | TE Connectivity | 0402 | 0 | $ 0.115 | ||
| TC0225B9100TCC | UNI-ROYAL | 0402 | 0 | $ 0.0107 | ||
| AT0402BRD07910RL | YAGEO | 0402 | 0 | $ 0.0757 | ||
| ERA-2VEB9100X | PANASONIC | 0402 | 0 | $ 0.1394 | ||
| TNPW0402910RBEED | VISHAY | 0402 | 0 | $ 0.0986 | ||
| MCS04020D9100BE100 | VISHAY | 0402 | 0 | $ 0.1443 | ||
| TNPW0402910RBETD | VISHAY | 0402 | 0 | $ 0.2769 | ||
| ERA-2APB911X | PANASONIC | 0402 | 0 | $ 0.2371 | ||
| RT0402BRC07910RL | YAGEO | 0402 | 0 | $ 0.388 |

