KOA RN73R1JTTD6811C50
| Manufacturer | |
| MPN | RN73R1JTTD6811C50 |
| LCSC Part # | C2521045 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 6.81kΩ ±0.25% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 6.81kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 6.81kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.069 | $ 0.07 |
| 10+ | $ 0.0554 | $ 0.55 |
| 30+ | $ 0.0485 | $ 1.46 |
| 100+ | $ 0.0434 | $ 4.34 |
| 500+ | $ 0.0393 | $ 19.65 |
| 1,000+ | $ 0.0373 | $ 37.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 6.81kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 6.81kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603CRE076K81L | YAGEO | 0603 | 0 | $ 0.0527 | ||
| RN73R1JTTD6811C25 | KOA | 0603 | 0 | $ 0.069 | ||
| AT0603CRD076K81L | YAGEO | 0603 | 0 | $ 0.0857 | ||
| RT0603CRD076K81L | YAGEO | 0603 | 0 | $ 0.0683 | ||
| RT0603CRC076K81L | YAGEO | 0603 | 0 | $ 0.0913 | ||
| RN73R1JTTD6811C10 | KOA | 0603 | 0 | $ 0.221 | ||
| RN73R1JTTD6811B50 | KOA | 0603 | 0 | $ 0.069 | ||
| RNCF0603BTC6K81 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0461 | ||
| RNCF0603BKC6K81 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0664 | ||
| RP73G1J6K81BTDF | TE Connectivity | 0603 | 0 | $ 0.1252 | ||
| RT0603BRE076K81L | YAGEO | 0603 | 0 | $ 0.0251 | ||
| RT0603BRE136K81L | YAGEO | 0603 | 0 | $ 0.1159 | ||
| AT0603BRE076K81L | YAGEO | 0603 | 0 | $ 0.1951 | ||
| TNPW06036K81BHTA | VISHAY | 0603 | 0 | $ 0.2314 | ||
| RT0603WRE076K81L | YAGEO | 0603 | 0 | $ 0.0755 | ||
| RK73G1JTTD6811C | KOA | 0603 | 0 | $ 0.0379 | ||
| RN73H1JTTD6811C50 | KOA | 0603 | 0 | $ 0.1039 | ||
| RK73G1JRTTD6811C | KOA | 0603 | 0 | $ 0.1694 | ||
| RS73G1JTTD6811C | KOA | 0603 | 0 | $ 0.096 | ||
| RS73G1JRTTD6811C | KOA | 0603 | 0 | $ 0.3334 |

