EMTEK HSC0805-4N1J-T
| Manufacturer | EMTEKAsian Brands |
| MPN | HSC0805-4N1J-T |
| LCSC Part # | C251855 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 4.1nH 600mA 0805 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EMTEK | |
| Packaging | 0805 | |
| Current Rating | 600mA | |
| Inductance | 4.1nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | - | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EMTEK | |
| Packaging | 0805 | |
| Current Rating | 600mA | |
| Inductance | 4.1nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | - | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0802 | $ 0.40 |
| 50+ | $ 0.0625 | $ 3.13 |
| 150+ | $ 0.0537 | $ 8.06 |
| 500+ | $ 0.047 | $ 23.50 |
| 2,500+ | $ 0.0417 | $ 104.25 |
| 5,000+ | $ 0.0391 | $ 195.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EMTEK | |
| Packaging | 0805 | |
| Current Rating | 600mA | |
| Inductance | 4.1nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | - | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EMTEK | |
| Packaging | 0805 | |
| Current Rating | 600mA | |
| Inductance | 4.1nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | - | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
C251855 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



