KOA RN73R2ATTD5970D100
| Manufacturer | |
| MPN | RN73R2ATTD5970D100 |
| LCSC Part # | C2517022 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 597Ω ±0.5% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 597Ω | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 597Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0488 | $ 0.05 |
| 10+ | $ 0.0391 | $ 0.39 |
| 30+ | $ 0.0343 | $ 1.03 |
| 100+ | $ 0.0307 | $ 3.07 |
| 500+ | $ 0.0278 | $ 13.90 |
| 1,000+ | $ 0.0263 | $ 26.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 597Ω | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 597Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2ATTD5970D50 | KOA | 0805 | 0 | $ 0.0488 | ||
| RT0805DRE07597RL | YAGEO | 0805 | 0 | $ 0.0151 | ||
| RN73R2ATTD5970B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| TNPW0805597RBETY | VISHAY | 0805 | 0 | $ 0.6511 | ||
| RN73R2ATTD5970D25 | KOA | 0805 | 0 | $ 0.0382 | ||
| RN73R2ATTD5970D10 | KOA | 0805 | 0 | $ 0.1257 | ||
| RN73R2ATTD5970C50 | KOA | 0805 | 0 | $ 0.0758 | ||
| RN73R2ATTD5970C25 | KOA | 0805 | 0 | $ 0.0758 | ||
| RN73R2ATTD5970C10 | KOA | 0805 | 0 | $ 0.2111 | ||
| RN73R2ATTD5970B50 | KOA | 0805 | 0 | $ 0.0758 |

