DLL 42021-9Y
| Manufacturer | DLLAsian Brands |
| MPN | 42021-9Y |
| LCSC Part # | C25168697 |
| Packaging | P=6.3mm |
| Customer # | |
| Key Attributes | 6.30mm Pitch Wire To Board And Wire To Wire Connector |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DLL | |
| Packaging | P=6.3mm | |
| Pitch | 6.3mm | |
| Flame Retardant Rating | UL94V-0;UL94V-2 | |
| Number of Rows | 3 | |
| With Wings | Without Fins | |
| Reference Series | - | |
| Operating Temperature | -40℃~+105℃ | |
| Holes Structure | 3x3P | |
| Number of PINs Per Row | 3 | |
| Plastic Material | PA66 | |
| Color | Transparent | |
| With Locker | Locking |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DLL | |
| Packaging | P=6.3mm | |
| Pitch | 6.3mm | |
| Flame Retardant Rating | UL94V-0;UL94V-2 | |
| Number of Rows | 3 | |
| With Wings | Without Fins |
| Type | Description | |
|---|---|---|
| Reference Series | - | |
| Operating Temperature | -40℃~+105℃ | |
| Holes Structure | 3x3P | |
| Number of PINs Per Row | 3 | |
| Plastic Material | PA66 | |
| Color | Transparent | |
| With Locker | Locking |
Report an ErrorShow similar products (0) >
In-Stock: 126
126 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5516$ 0.2758 | $ 0.28 |
| 10+ | $ 0.4341$ 0.2171 | $ 2.17 |
| 30+ | $ 0.3835$ 0.1918 | $ 5.75 |
| 100+ | $ 0.3199$ 0.1600 | $ 16.00 |
| 500+ | $ 0.2921$ 0.1461 | $ 73.05 |
| 1,000+ | $ 0.2742$ 0.1371 | $ 137.10 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DLL | |
| Packaging | P=6.3mm | |
| Pitch | 6.3mm | |
| Flame Retardant Rating | UL94V-0;UL94V-2 | |
| Number of Rows | 3 | |
| With Wings | Without Fins | |
| Reference Series | - | |
| Operating Temperature | -40℃~+105℃ | |
| Holes Structure | 3x3P | |
| Number of PINs Per Row | 3 | |
| Plastic Material | PA66 | |
| Color | Transparent | |
| With Locker | Locking |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DLL | |
| Packaging | P=6.3mm | |
| Pitch | 6.3mm | |
| Flame Retardant Rating | UL94V-0;UL94V-2 | |
| Number of Rows | 3 | |
| With Wings | Without Fins |
| Type | Description | |
|---|---|---|
| Reference Series | - | |
| Operating Temperature | -40℃~+105℃ | |
| Holes Structure | 3x3P | |
| Number of PINs Per Row | 3 | |
| Plastic Material | PA66 | |
| Color | Transparent | |
| With Locker | Locking |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



