KOA RN73H1ETTP1691D50
| Manufacturer | |
| MPN | RN73H1ETTP1691D50 |
| LCSC Part # | C2514934 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 1.69kΩ ±0.5% 0.063W 0402 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 1.69kΩ | |
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 1.69kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0567 | $ 0.06 |
| 10+ | $ 0.0454 | $ 0.45 |
| 30+ | $ 0.0398 | $ 1.19 |
| 100+ | $ 0.0356 | $ 3.56 |
| 500+ | $ 0.0323 | $ 16.15 |
| 1,000+ | $ 0.0306 | $ 30.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 1.69kΩ | |
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 1.69kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H1ETTP1691D25 | KOA | 0402 | 0 | $ 0.0568 | ||
| RN73H1ETTP1691C50 | KOA | 0402 | 0 | $ 0.0852 | ||
| RN73H1ETTP1691B50 | KOA | 0402 | 0 | $ 0.0852 | ||
| RGC0402DTC1K69 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0408 | ||
| TR0402D1K69Q1050 | EVER OHMS | 0402 | 0 | $ 0.0069 | ||
| RE0402DRE071K69L | YAGEO | 0402 | 0 | $ 0.04 | ||
| RK73G1ETTP1691D | KOA | 0402 | 0 | $ 0.031 | ||
| RK73G1ERTTP1691D | KOA | 0402 | 0 | $ 0.1292 | ||
| ERJ-U2RD1691X | PANASONIC | 0402 | 0 | $ 0.0231 | ||
| RS73G1ERTTP1691D | KOA | 0402 | 0 | $ 0.254 | ||
| RN73H1ETTP1691C25 | KOA | 0402 | 0 | $ 0.0852 | ||
| ERJ-2RHD1691X | PANASONIC | 0402 | 0 | $ 0.0174 | ||
| RN73R1ETTP1691D50 | KOA | 0402 | 0 | $ 0.0466 | ||
| RNCF0402DTC1K69 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0152 | ||
| AT0402DRE071K69L | YAGEO | 0402 | 0 | $ 0.0302 | ||
| RT0402DRE071K69L | YAGEO | 0402 | 0 | $ 0.0122 |

