KOA RN73H1ETTP1102F50
| Manufacturer | |
| MPN | RN73H1ETTP1102F50 |
| LCSC Part # | C2514903 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 11kΩ ±1% 62.5mW 0402 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 11kΩ | |
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 11kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0567 | $ 0.06 |
| 10+ | $ 0.0454 | $ 0.45 |
| 30+ | $ 0.0398 | $ 1.19 |
| 100+ | $ 0.0356 | $ 3.56 |
| 500+ | $ 0.0323 | $ 16.15 |
| 1,000+ | $ 0.0306 | $ 30.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 11kΩ | |
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 11kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402FRE0711KL | YAGEO | 0402 | 16,200 | $ 0.0163 | ||
| RN73H1ETTP1102F25 | KOA | 0402 | 0 | $ 0.0568 | ||
| RN73H1ETTP1102D50 | KOA | 0402 | 0 | $ 0.0568 | ||
| RN73H1ETTP1102C50 | KOA | 0402 | 0 | $ 0.0852 | ||
| RN73H1ETTP1102D25 | KOA | 0402 | 0 | $ 0.0568 | ||
| RN73R1ETTP1102F50 | KOA | 0402 | 0 | $ 0.0572 | ||
| AT0402FRE0711KL | YAGEO | 0402 | 0 | $ 0.046 | ||
| RN73H1ETTP1102B50 | KOA | 0402 | 0 | $ 0.1082 | ||
| RK73G1ETTP1102F | KOA | 0402 | 0 | $ 0.0248 | ||
| RK73G1ERTTP1102F | KOA | 0402 | 0 | $ 0.1076 | ||
| MCS04020C1102FE000 | VISHAY | 0402 | 0 | $ 0.0249 | ||
| TNPW040211K0FHED | VISHAY | 0402 | 0 | $ 0.0422 | ||
| TNPW040211K0FHTD | VISHAY | 0402 | 0 | $ 0.0603 |

