SEI(Stackpole Electronics Inc.) RNCF0402BKE5K10
| Manufacturer | |
| MPN | RNCF0402BKE5K10 |
| LCSC Part # | C2512974 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 5.1kΩ ±0.1% 62.5mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 5.1kΩ | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 5.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0721 | $ 0.07 |
| 200+ | $ 0.0279 | $ 5.58 |
| 500+ | $ 0.027 | $ 13.50 |
| 1,000+ | $ 0.0265 | $ 26.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 5.1kΩ | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 5.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD075K1L | YAGEO | 0402 | 15,500 | $ 0.0258 | ||
| ERA2AEB512X | PANASONIC | 0402 | 11,900 | $ 0.0842 | ||
| TNPW04025K10BEED | VISHAY | 0402 | 9,910 | $ 0.1347 | ||
| AT0402BRD075K1L | YAGEO | 0402 | 6,620 | $ 0.0666 | ||
| ARG02BTC5101 | Viking | 0402 | 6,400 | $ 0.0283 | ||
| RT0402BRE075K1L | YAGEO | 0402 | 5,050 | $ 0.0247 | ||
| RN73H1ETTP5101B25 | KOA | 0402 | 8,360 | $ 0.1824 | ||
| AR02BTC5101 | Viking | 0402 | 7,940 | $ 0.0286 | ||
| TC0225B5101TCC | UNI-ROYAL | 0402 | 6,300 | $ 0.0215 | ||
| CPF0402B5K1E1 | TE Connectivity | 0402 | 8 | $ 0.2987 | ||
| RNCF0402BTE5K10 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0466 | ||
| ERA-2APB512X | PANASONIC | 0402 | 0 | $ 0.2689 | ||
| ERA-2ARB512X | PANASONIC | 0402 | 0 | $ 0.2853 | ||
| RNCF0402BTC5K10 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.043 | ||
| TNPW04025K10BHED | VISHAY | 0402 | 0 | $ 0.1928 | ||
| RN73R1ETTP5101B25 | KOA | 0402 | 0 | $ 0.0465 | ||
| RG1005P-512-B-T5 | SUSUMU | 0402 | 0 | $ 0.0647 | ||
| RP0402BRD075K1L | YAGEO | 0402 | 0 | $ 0.0576 | ||
| RT0402BRD135K1L | YAGEO | 0402 | 0 | $ 0.1013 | ||
| ERA-2VEB5101X | PANASONIC | 0402 | 0 | $ 0.1277 |

