KOA RN73R2ATTD1962B25
| Manufacturer | |
| MPN | RN73R2ATTD1962B25 |
| LCSC Part # | C2510477 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 19.6kΩ ±0.1% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 19.6kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 19.6kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0556 | $ 0.06 |
| 10+ | $ 0.0446 | $ 0.45 |
| 30+ | $ 0.0391 | $ 1.17 |
| 100+ | $ 0.0349 | $ 3.49 |
| 500+ | $ 0.0316 | $ 15.80 |
| 1,000+ | $ 0.03 | $ 30.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 19.6kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 19.6kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD0719K6L | YAGEO | 0805 | 2,240 | $ 0.0532 | ||
| PTFR0805B19K6P9 | RESI | 0805 | 435 | $ 0.1237 | ||
| CRT0805-BY-1962ELF | BOURNS | 0805 | 0 | $ 0.1585 | ||
| ERA-6AEB1962V | PANASONIC | 0805 | 0 | $ 0.0935 | ||
| BLU0805-1962-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.1408 | ||
| RNCF0805BTE19K6 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE19K6 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0956 | ||
| RG2012P-1962-B-T5 | SUSUMU | 0805 | 0 | $ 0.0529 | ||
| AT0805BRD0719K6L | YAGEO | 0805 | 0 | $ 0.1524 | ||
| TNPW080519K6BEEA | VISHAY | 0805 | 0 | $ 0.1824 | ||
| TNPW080519K6BEEN | VISHAY | 0805 | 0 | $ 0.2834 | ||
| PAT0805E1962BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| P0805E1962BBT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E1962BNT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| ERA-6VEB1962V | PANASONIC | 0805 | 0 | $ 0.2316 | ||
| 3-2176093-1 | TE Connectivity | 0805 | 0 | $ 0.1216 | ||
| TNPW080519K6BECN | VISHAY | 0805 | 0 | $ 0.5048 | ||
| TNPW080519K6BETY | VISHAY | 0805 | 0 | $ 0.6511 | ||
| MCU08050D1962BP500 | VISHAY | 0805 | 0 | $ 0.1016 | ||
| TNPW080519K6BETA | VISHAY | 0805 | 0 | $ 0.2603 |

