LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SGMICRO SGM708-TYS8G/TR product image
  • SGM708-TYS8G/TR thumbnail 1
  • SGM708-TYS8G/TR thumbnail 2
  • SGM708-TYS8G/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SGMICRO SGM708-TYS8G/TRRoHS

Manufacturer
SGMICROAsian Brands
MPN
SGM708-TYS8G/TR
LCSC Part #
C251045
Packaging
SOIC-8
Customer #
Key Attributes
SOIC-8 Supervisors RoHS
Datasheetpdf iconSGMICRO SGM708-TYS8G/TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6686$ 0.67
10+$ 0.5282$ 5.28
30+$ 0.458$ 13.74
100+$ 0.3878$ 38.78
500+$ 0.3463$ 173.15
1,000+$ 0.3256$ 325.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerSGMICRO
PackagingSOIC-8

Introduction

AI Translation

The SGM708 microprocessor supervisory circuit reduces the complexity and component count required for monitoring power supplies and microprocessor activity. Compared to separate ICs or discrete components, it significantly improves system reliability and accuracy. The SGM708 provides a power supply monitoring circuit that generates a reset output during power-up, power-down, and brownout conditions. The reset output remains functional with VCC as low as 1V. Additionally, a 1.25V threshold detector is included for power failure warning, low battery detection, or monitoring an additional power supply. A active-low manual reset input (MR) is also provided. The SGM708 is available in a Green SOP8 package, with an operating temperature range of -40℃ to +85℃.

Features

AI Translation
  • Precision power supply voltage monitoring
    • SGM708-L: 4.65V
    • SGM708-M: 4.40V
    • SGM708-J: 4.0V
    • SGM708-T: 3.08V
    • SGM708-S: 2.93V
    • SGM708-R: 2.63V
  • Reset guaranteed valid at Vcc = 1V
  • 200ms reset pulse width
  • Debounced TTL/CMOS-compatible manual reset input
  • Voltage monitoring for power failure or low battery warning
  • Dual reset outputs (active-low and active-high)
  • -40℃ to +85℃ operating temperature range
  • Green SOP8 package

Applications

AI Translation
  • Computers
  • Controllers
  • Intelligent instruments
  • Automotive systems
  • Critical microprocessor power supply monitoring