KOA RN73H2ATTD6191D50
| Manufacturer | |
| MPN | RN73H2ATTD6191D50 |
| LCSC Part # | C2509906 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 6.19kΩ ±0.5% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 6.19kΩ | |
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 6.19kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0556 | $ 0.06 |
| 10+ | $ 0.0446 | $ 0.45 |
| 30+ | $ 0.0391 | $ 1.17 |
| 100+ | $ 0.0349 | $ 3.49 |
| 500+ | $ 0.0316 | $ 15.80 |
| 1,000+ | $ 0.03 | $ 30.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 6.19kΩ | |
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 6.19kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ-PB6D6191V | PANASONIC | 0805 | 3,335 | $ 0.1044 | ||
| RN73H2ATTD6191D25 | KOA | 0805 | 0 | $ 0.0557 | ||
| RN73H2ATTD6191C50 | KOA | 0805 | 0 | $ 0.0945 | ||
| RN73H2ATTD6191D10 | KOA | 0805 | 0 | $ 0.1569 | ||
| RN73H2ATTD6191D100 | KOA | 0805 | 0 | $ 0.0556 | ||
| RN73H2ATTD6191B50 | KOA | 0805 | 0 | $ 0.0945 | ||
| RN73H2ATTD6191C25 | KOA | 0805 | 0 | $ 0.0945 | ||
| RN73R2ATTD6191D50 | KOA | 0805 | 0 | $ 0.0487 | ||
| RK73G2ATTD6191D | KOA | 0805 | 0 | $ 0.1076 | ||
| ERJ-U6RD6191V | PANASONIC | 0805 | 0 | $ 0.0441 | ||
| RNCF0805DTC6K19 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0168 | ||
| RGC0805DTC6K19 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0393 | ||
| AT0805DRE076K19L | YAGEO | 0805 | 0 | $ 0.0861 | ||
| RT0805DRE076K19L | YAGEO | 0805 | 0 | $ 0.0062 | ||
| MCU08050C6191DP500 | VISHAY | 0805 | 0 | $ 0.0499 | ||
| RS73G2ATTD6191D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD6191D | KOA | 0805 | 0 | $ 0.2777 | ||
| SG73G2ATTD6191D | KOA | 0805 | 0 | $ 0.2306 |

