LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ATTD2712B25 product image
Images for reference only

KOA RN73R2ATTD2712B25RoHS

Manufacturer
MPN
RN73R2ATTD2712B25
LCSC Part #
C2508341
Packaging
0805
Customer #
Key Attributes
RES 27.1kΩ ±0.1% 125mW 0805
Datasheetpdf iconKOA RN73R2ATTD2712B25
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0557$ 0.06
10+$ 0.0447$ 0.45
30+$ 0.0392$ 1.18
100+$ 0.035$ 3.50
500+$ 0.0317$ 15.85
1,000+$ 0.0301$ 30.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance27.1kΩ
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TNPW080527K1BEENVISHAY08050$ 0.271
TNPW080527K1BXTAVISHAY08050$ 0.2772
TNPW080527K1BHTAVISHAY08050$ 0.2314
RT0805BRD0727K1LYAGEO08050$ 0.0202
PAT0805E2712BST1VISHAY08050$ 0.271
P0805E2712BBTVISHAY08050$ 5.0621
P0805E2712BNTVISHAY08050$ 5.0621
TNPW080527K1BETAVISHAY08050$ 0.3605
RN73R2ATTD2712B10KOA08050$ 0.2566
RN73R2ATTD2712A25KOA08050$ 0.2107
RN73R2ATTD2712B05KOA08050$ 0.4424
RN73R2ATTD2712B50KOA08050$ 0.0758
RN73H2ATTD2712B25KOA08050$ 0.0945
RN73R2ATTD2712A10KOA08050$ 0.2753
RN73R2ATTD2712A05KOA08050$ 0.4657