KOA RN73R2ATTD5602B25
| Manufacturer | |
| MPN | RN73R2ATTD5602B25 |
| LCSC Part # | C2508089 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 56kΩ ±0.1% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 56kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 56kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0557 | $ 0.06 |
| 10+ | $ 0.0447 | $ 0.45 |
| 30+ | $ 0.0392 | $ 1.18 |
| 100+ | $ 0.035 | $ 3.50 |
| 500+ | $ 0.0317 | $ 15.85 |
| 1,000+ | $ 0.0301 | $ 30.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 56kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 56kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD0756KL | YAGEO | 0805 | 8,200 | $ 0.0526 | ||
| ARG05BTC5602 | Viking | 0805 | 920 | $ 0.0272 | ||
| PTFR0805B56K0P9 | RESI | 0805 | 660 | $ 0.149 | ||
| TC0525B5602T5G | UNI-ROYAL | 0805 | 480 | $ 0.0266 | ||
| TNPW080556K0BEEA | VISHAY | 0805 | 53 | $ 0.6364 | ||
| RT0805BRC0756KL | YAGEO | 0805 | 3,095 | $ 0.1159 | ||
| TP0805B56K0P0510Z | EVER OHMS | 0805 | 340 | $ 0.2322 | ||
| ERA-6VEB5602V | PANASONIC | 0805 | 0 | $ 0.2368 | ||
| RNCF0805BTE56K0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE56K0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RG2012P-563-B-T5 | SUSUMU | 0805 | 0 | $ 0.1365 | ||
| TNPW080556K0BEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| MCU08050D5602BP100 | VISHAY | 0805 | 0 | $ 0.1503 | ||
| TNPW080556K0BETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| TNPW080556K0BXEN | VISHAY | 0805 | 0 | $ 0.2404 | ||
| ERA-6VPB5602V | PANASONIC | 0805 | 0 | $ 0.2114 | ||
| TNPW080556K0BYEA | VISHAY | 0805 | 0 | $ 0.2446 | ||
| ERA-6VRB5602V | PANASONIC | 0805 | 0 | $ 0.2347 | ||
| RG2012P-563-W-T5 | SUSUMU | 0805 | 0 | $ 0.1754 | ||
| RT0805WRD0756KL | YAGEO | 0805 | 0 | $ 0.2054 |

