KOA RN73R2ATTD5972F100
| Manufacturer | |
| MPN | RN73R2ATTD5972F100 |
| LCSC Part # | C2507380 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 59.7kΩ ±1% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 59.7kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 59.7kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0487 | $ 0.05 |
| 10+ | $ 0.039 | $ 0.39 |
| 30+ | $ 0.0342 | $ 1.03 |
| 100+ | $ 0.0306 | $ 3.06 |
| 500+ | $ 0.0277 | $ 13.85 |
| 1,000+ | $ 0.0263 | $ 26.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 59.7kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 59.7kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2ATTD5972F50 | KOA | 0805 | 0 | $ 0.0487 | ||
| RN73R2ATTD5972D100 | KOA | 0805 | 0 | $ 0.0488 | ||
| RN73R2ATTD5972F25 | KOA | 0805 | 0 | $ 0.0487 | ||
| RN73R2ATTD5972F10 | KOA | 0805 | 0 | $ 0.1153 | ||
| RN73R2ATTD5972D50 | KOA | 0805 | 0 | $ 0.0603 | ||
| RN73R2ATTD5972D25 | KOA | 0805 | 0 | $ 0.0382 | ||
| RN73R2ATTD5972C50 | KOA | 0805 | 0 | $ 0.0758 | ||
| RN73R2ATTD5972D10 | KOA | 0805 | 0 | $ 0.1257 | ||
| RN73R2ATTD5972B50 | KOA | 0805 | 0 | $ 0.0758 | ||
| RN73R2ATTD5972C25 | KOA | 0805 | 0 | $ 0.0758 |

