KOA RN73R1JTTD5971B25
| Manufacturer | |
| MPN | RN73R1JTTD5971B25 |
| LCSC Part # | C2507017 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 5.97kΩ ±0.1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 5.97kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 5.97kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0485 | $ 0.05 |
| 10+ | $ 0.0389 | $ 0.39 |
| 30+ | $ 0.0341 | $ 1.02 |
| 100+ | $ 0.0305 | $ 3.05 |
| 500+ | $ 0.0276 | $ 13.80 |
| 1,000+ | $ 0.0262 | $ 26.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 5.97kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 5.97kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MCT0603MD5971BP100 | VISHAY | 0603 | 0 | $ 0.2544 | ||
| PAT0603E5971BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| PHP00603E5971BST1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| PHP00603E5971BBT1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| TNPW06035K97BETA | VISHAY | 0603 | 0 | $ 0.3115 | ||
| MCT06030D5971BP100 | VISHAY | 0603 | 0 | $ 0.1881 | ||
| RN73R1JTTD5971B10 | KOA | 0603 | 0 | $ 0.201 | ||
| RN73R1JTTD5971A25 | KOA | 0603 | 0 | $ 0.2107 | ||
| RN73R1JTTD5971B05 | KOA | 0603 | 0 | $ 0.4424 | ||
| RN73R1JTTD5971B50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RN73R1JTTD5971A10 | KOA | 0603 | 0 | $ 0.2753 | ||
| RN73R1JTTD5971A05 | KOA | 0603 | 0 | $ 0.4657 |

