HONGFA HF115F-012-2HS4
| Manufacturer | HONGFAAsian Brands |
| MPN | HF115F-012-2HS4 |
| LCSC Part # | C250653 |
| Packaging | DIP,29x12.7mm |
| Customer # | |
| Key Attributes | RELAY POWER DPST-NO 8A 12V |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | DIP,29x12.7mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 440V@AC;300V@DC | |
| Coil Resistance | 360Ω | |
| Release Time | 8ms | |
| Operate Time | 15ms | |
| Length | 29mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | 6 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 8A@250VAC | |
| Contact Material | AgCdO | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | DIP,29x12.7mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 440V@AC;300V@DC | |
| Coil Resistance | 360Ω | |
| Release Time | 8ms | |
| Operate Time | 15ms | |
| Length | 29mm | |
| Contact Resistance | 100mΩ |
| Type | Description | |
|---|---|---|
| Number of Pins | 6 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 8A@250VAC | |
| Contact Material | AgCdO | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Report an ErrorShow similar products (0) >
In-Stock: 1,302
1,302 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9083 | $ 2.91 |
| 10+ | $ 2.4303 | $ 24.30 |
| 50+ | $ 2.1312 | $ 106.56 |
| 100+ | $ 1.8256 | $ 182.56 |
| 500+ | $ 1.6874 | $ 843.70 |
| 1,000+ | $ 1.6273 | $ 1627.30 |
| 2,000+ | $ 1.6029 | $ 3205.80 |
| 4,000+ | $ 1.5866 | $ 6346.40 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | DIP,29x12.7mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 440V@AC;300V@DC | |
| Coil Resistance | 360Ω | |
| Release Time | 8ms | |
| Operate Time | 15ms | |
| Length | 29mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | 6 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 8A@250VAC | |
| Contact Material | AgCdO | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | DIP,29x12.7mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 440V@AC;300V@DC | |
| Coil Resistance | 360Ω | |
| Release Time | 8ms | |
| Operate Time | 15ms | |
| Length | 29mm | |
| Contact Resistance | 100mΩ |
| Type | Description | |
|---|---|---|
| Number of Pins | 6 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 8A@250VAC | |
| Contact Material | AgCdO | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Report an ErrorShow similar products (0) >
C250653 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



