LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RICHTEK RT7736GGE product image
  • RT7736GGE thumbnail 1
  • RT7736GGE thumbnail 2
  • RT7736GGE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RICHTEK RT7736GGERoHS

Manufacturer
RICHTEKAsian Brands
MPN
RT7736GGE
LCSC Part #
C250412
Packaging
SOT-23-6
Customer #
Key Attributes
SmartJitter PWM Flyback Controller
Datasheetpdf iconRICHTEK RT7736GGE
In-Stock: 2,580
2,580 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3801$ 1.90
50+$ 0.3079$ 15.40
150+$ 0.277$ 41.55
500+$ 0.2161$ 108.05
3,000+$ 0.1989$ 596.70
6,000+$ 0.1886$ 1131.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerRICHTEK
PackagingSOT-23-6
Operating Temperature-40℃~+85℃
Output Current-
Frequency - Switching60kHz~70kHz
Pd - Power Dissipation0.38W
Voltage - Breakdown-
Voltage - Supply12V~25V
TopologyFlyback
FeaturesOver Voltage Protection;Overload Protection;Short Circuit Protection;Overtemperature protection (OTP);Under Voltage Protection
Output Voltage-
Duty Cycle(Max)75%
Working ModePWM Modulation
Feedback SystemSecondary-Side Feedback

Introduction

AI Translation

The RT7736 series is a high performance enhanced PWM flyback controller with proprietary SmartJitterTM technology. The innovative SmartJitterTM technology not only reduces EMI emissions of SMPS when the system enters burst switching green mode, but also eliminates output jittering ripple. The RT7736 is a current mode PWM controller including built-in slope compensation, internal Leading Edge Blanking (LEB) and cycle-by-cycle current limit. It provides excellent green power performance, especially under light load and no load conditions. It allows for simpler design and reduces external component count. This controller integrates comprehensive safety protection functions for robust designs including input Under-Voltage Lockout (UVLO), Over-Voltage Protection (OVP), OverLoad Protection (OLP), Secondary Rectifier Short Protection (SRSP), CS pin open protection and cycle-bycycle current limit. The RT7736 is a cost-effective and compact solution for NB adaptor applications. It is available in the SOT-23-6 package.

Features

AI Translation
  • Proprietary SmartJitterTM Technology
  • Reducing EMI Emissions of SMPS
  • Output Jittering Ripple Elimination
  • No Load Input Power Under 100mW (RT7736G/R/L/E)
  • Accurate Over Load Protection
  • UVLO 9V/14.5V
  • PRO Pin for External Arbitrary OVP/OTP
  • IC ON/OFF Control (RT7736G/R/L)
  • BNO Pin for Brown-In/Out (RT7736B/D/F)
  • Soft Driving for EMI Noise Reduction
  • Driver Capability: 300mA/−300mA
  • High Noise Immunity
  • RoHS Compliant and Halogen Free

Applications

AI Translation
  • Switching AC/DC Adaptor
  • DVD Open Frame Power Supply
  • Set-Top Box (STB)
  • ATX Standby Power
  • TV/Monitor Standby Power
  • PC Peripherals
  • NB Adaptor