KOA RN73R2ATTD45R3D100
| Manufacturer | |
| MPN | RN73R2ATTD45R3D100 |
| LCSC Part # | C2504099 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 45.3Ω ±0.5% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 45.3Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 45.3Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0488 | $ 0.05 |
| 10+ | $ 0.0391 | $ 0.39 |
| 30+ | $ 0.0343 | $ 1.03 |
| 100+ | $ 0.0307 | $ 3.07 |
| 500+ | $ 0.0278 | $ 13.90 |
| 1,000+ | $ 0.0263 | $ 26.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 45.3Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 45.3Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2ATTD45R3D50 | KOA | 0805 | 0 | $ 0.0488 | ||
| ERA-6AHD45R3V | PANASONIC | 0805 | 0 | $ 0.1186 | ||
| RNCF0805DTC45R3 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0168 | ||
| RG2012Q-45R3-D-T5 | SUSUMU | 0805 | 0 | $ 0.0294 | ||
| AT0805DRE0745R3L | YAGEO | 0805 | 0 | $ 0.1043 | ||
| RT0805DRE0745R3L | YAGEO | 0805 | 0 | $ 0.0151 | ||
| RN73R2ATTD45R3D25 | KOA | 0805 | 0 | $ 0.0472 | ||
| RNCF0805DKE45R3 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0333 | ||
| RNCF0805DTE45R3 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0171 | ||
| RT0805DRD0745R3L | YAGEO | 0805 | 0 | $ 0.0232 | ||
| AT0805DRD0745R3L | YAGEO | 0805 | 0 | $ 0.0682 | ||
| RN73R2ATTD45R3C50 | KOA | 0805 | 0 | $ 0.0758 | ||
| RT0805CRE0745R3L | YAGEO | 0805 | 0 | $ 0.0494 | ||
| RMC1/10K45R3DTP | KAMAYA | 0805 | 0 | $ 0.0134 | ||
| RN73H2ATTD45R3D100 | KOA | 0805 | 0 | $ 0.0556 | ||
| ERJ-S06D45R3V | PANASONIC | 0805 | 0 | $ 0.045 | ||
| ERJ-U06D45R3V | PANASONIC | 0805 | 0 | $ 0.0368 | ||
| RC0805DR-0745R3L | YAGEO | 0805 | 0 | $ 0.0156 | ||
| RK73H2ATTD45R3D | KOA | 0805 | 0 | $ 0.0499 | ||
| ERJ-P06D45R3V | PANASONIC | 0805 | 0 | $ 0.044 |

