KOA RN73R2ATTD3242F25
| Manufacturer | |
| MPN | RN73R2ATTD3242F25 |
| LCSC Part # | C2503496 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 32.4kΩ ±1% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 32.4kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 32.4kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0488 | $ 0.05 |
| 10+ | $ 0.0391 | $ 0.39 |
| 30+ | $ 0.0343 | $ 1.03 |
| 100+ | $ 0.0307 | $ 3.07 |
| 500+ | $ 0.0278 | $ 13.90 |
| 1,000+ | $ 0.0263 | $ 26.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 32.4kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 32.4kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG05FTC3242 | Viking | 0805 | 4,600 | $ 0.0091 | ||
| RT0805FRD0732K4L | YAGEO | 0805 | 0 | $ 0.0165 | ||
| TNPW080532K4FETA | VISHAY | 0805 | 0 | $ 0.0603 | ||
| RN73R2ATTD3242F10 | KOA | 0805 | 0 | $ 0.1463 | ||
| RN73R2ATTD3242D25 | KOA | 0805 | 0 | $ 0.0472 | ||
| ERA-6AED3242V | PANASONIC | 0805 | 0 | $ 0.1186 | ||
| RNCF0805DTE32K4 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0148 | ||
| RNCF0805DKE32K4 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0333 | ||
| RG2012P-3242-D-T5 | SUSUMU | 0805 | 0 | $ 0.0294 | ||
| RT0805DRD0732K4L | YAGEO | 0805 | 0 | $ 0.0232 | ||
| AT0805DRD0732K4L | YAGEO | 0805 | 0 | $ 0.0774 | ||
| TNPW080532K4DEEA | VISHAY | 0805 | 0 | $ 0.0482 | ||
| TNPW080532K4DETA | VISHAY | 0805 | 0 | $ 0.0603 | ||
| RN73R2ATTD3242F100 | KOA | 0805 | 0 | $ 0.0488 | ||
| RN73R2ATTD3242F50 | KOA | 0805 | 0 | $ 0.0488 | ||
| RT0805FRE0732K4L | YAGEO | 0805 | 0 | $ 0.0111 | ||
| TNPW080532K4FHEA | VISHAY | 0805 | 0 | $ 0.0482 | ||
| P0805H3242FBT | VISHAY | 0805 | 0 | $ 4.506 | ||
| MCU08050C3242FP500 | VISHAY | 0805 | 0 | $ 0.0503 | ||
| P0805H3242FNT | VISHAY | 0805 | 0 | $ 4.5072 |

