KOA RN73R1ETTP4642F50
| Manufacturer | |
| MPN | RN73R1ETTP4642F50 |
| LCSC Part # | C2501129 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 46.4kΩ ±1% 0.063W 0402 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 46.4kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 46.4kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0466 | $ 0.05 |
| 10+ | $ 0.0373 | $ 0.37 |
| 30+ | $ 0.0327 | $ 0.98 |
| 100+ | $ 0.0293 | $ 2.93 |
| 500+ | $ 0.0265 | $ 13.25 |
| 1,000+ | $ 0.0251 | $ 25.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 46.4kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 46.4kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRE0746K4L | YAGEO | 0402 | 9,940 | $ 0.026 | ||
| RT0402FRE0746K4L | YAGEO | 0402 | 0 | $ 0.0098 | ||
| MCS04020C4642FE000 | VISHAY | 0402 | 0 | $ 0.0169 | ||
| RN73R1ETTP4642F25 | KOA | 0402 | 0 | $ 0.0604 | ||
| RT0402FRD0746K4L | YAGEO | 0402 | 0 | $ 0.0171 | ||
| RN73R1ETTP4642D50 | KOA | 0402 | 0 | $ 0.0507 | ||
| RT0402DRE0746K4L | YAGEO | 0402 | 0 | $ 0.0122 | ||
| RNCF0402DTC46K4 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0157 | ||
| AT0402DRE0746K4L | YAGEO | 0402 | 0 | $ 0.0365 | ||
| RN73R1ETTP4642C50 | KOA | 0402 | 0 | $ 0.0683 | ||
| RN73R1ETTP4642D25 | KOA | 0402 | 0 | $ 0.0392 | ||
| ERA-2AED4642X | PANASONIC | 0402 | 0 | $ 0.0633 | ||
| RT0402DRD0746K4L | YAGEO | 0402 | 0 | $ 0.0127 | ||
| RT0402CRE0746K4L | YAGEO | 0402 | 0 | $ 0.0361 | ||
| RN73H1ETTP4642F50 | KOA | 0402 | 0 | $ 0.0568 | ||
| RN73R1ETTP4642B50 | KOA | 0402 | 0 | $ 0.0887 | ||
| RK73G1ETTP4642F | KOA | 0402 | 0 | $ 0.0334 | ||
| TNPW040246K4BHED | VISHAY | 0402 | 0 | $ 0.1928 | ||
| RS73G1ERTTP4642F | KOA | 0402 | 0 | $ 0.254 | ||
| RNCF0402DTE46K4 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0137 |

