LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R1ETTP6980F25 product image
Images for reference only

KOA RN73R1ETTP6980F25

Manufacturer
MPN
RN73R1ETTP6980F25
LCSC Part #
C2500660
Packaging
0402
Customer #
Key Attributes
RES 698Ω ±1% 62.5mW 0402
Datasheetpdf iconKOA RN73R1ETTP6980F25
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0466$ 0.05
10+$ 0.0373$ 0.37
30+$ 0.0327$ 0.98
100+$ 0.0293$ 2.93
500+$ 0.0265$ 13.25
1,000+$ 0.0251$ 25.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)62.5mW
Resistance698Ω
Voltage Rating-
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ARG02FTC6980Viking04024,400$ 0.0058
RT0402FRD07698RLYAGEO04020$ 0.0141
RN73R1ETTP6980F10KOA04020$ 0.0799
RN73R1ETTP6980D25KOA04020$ 0.048
ERA-2AED6980XPANASONIC04020$ 0.0633
RNCF0402DTE698RSEI(Stackpole Electronics Inc.)04020$ 0.0137
RNCF0402DKE698RSEI(Stackpole Electronics Inc.)04020$ 0.0255
RG1005P-6980-D-T10SUSUMU04020$ 0.013
RT0402DRD07698RLYAGEO04020$ 0.0332
AT0402DRD07698RLYAGEO04020$ 0.073
MCS04020D6980DE000VISHAY04020$ 0.0371
RR0510P-6980-DSUSUMU04020$ 0.0076
RN73R1ETTP6980F50KOA04020$ 0.0466
RT0402FRE07698RLYAGEO04020$ 0.0088
MCS04020C6980FE000VISHAY04020$ 0.0169
RN73R1ETTP6980C25KOA04020$ 0.0683
ERA-2AEC6980XPANASONIC04020$ 0.0878
RT0402CRD07698RLYAGEO04020$ 0.0366
AT0402CRD07698RLYAGEO04020$ 0.093
RN73H1ETTP6980F25KOA04020$ 0.0707