LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R1ETTP1502F50 product image
Images for reference only

KOA RN73R1ETTP1502F50RoHS

Manufacturer
MPN
RN73R1ETTP1502F50
LCSC Part #
C2499280
Packaging
0402
Customer #
Key Attributes
RES 15kΩ ±1% 0.063W 0402
Datasheetpdf iconKOA RN73R1ETTP1502F50
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0466$ 0.05
10+$ 0.0373$ 0.37
30+$ 0.0327$ 0.98
100+$ 0.0293$ 2.93
500+$ 0.0265$ 13.25
1,000+$ 0.0251$ 25.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)63mW
Resistance15kΩ
Voltage Rating50V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MCS04020C1502FE000VISHAY0402450$ 0.0257
RT0402FRE0715KLYAGEO040210,020$ 0.0422
ARG02FTC1502Viking04027,700$ 0.0069
TC02H1502DTFH04029,300$ 0.0099
RT0402DRE0715KLYAGEO04022,900$ 0.0137
RT0402DRD0715KLYAGEO04025,800$ 0.0168
ARG02DTC1502Viking04024,500$0.0057 $0.0082
RT0402BRE0715KLYAGEO040244,750$ 0.0237
TC02H1502BTFH04025,300$ 0.0186
TNPW040215K0FHEDVISHAY04020$ 0.0422
RN73R1ETTP1502F25KOA04020$ 0.0466
RNCF0402DTC15K0SEI(Stackpole Electronics Inc.)04020$ 0.0153
AT0402DRE0715KLYAGEO04020$ 0.0302
ERA-2AED153XPANASONIC04020$ 0.0921
TNPW040215K0DEEDVISHAY04020$ 0.0422
RT0402CRE0715KLYAGEO04020$ 0.0361
TR0402F15K0Q1050ZEVER OHMS04020$ 0.0073
TNPW040215K0BHEDVISHAY04020$ 0.1928
AT0402FRE0715KLYAGEO04020$ 0.046
RNCF0402BTC15K0SEI(Stackpole Electronics Inc.)04020$ 0.0419