KOA RN73R1ETTP1091D50
| Manufacturer | |
| MPN | RN73R1ETTP1091D50 |
| LCSC Part # | C2498977 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 1.09kΩ ±0.5% 62.5mW 0402 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 1.09kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 1.09kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0466 | $ 0.05 |
| 10+ | $ 0.0373 | $ 0.37 |
| 30+ | $ 0.0327 | $ 0.98 |
| 100+ | $ 0.0293 | $ 2.93 |
| 500+ | $ 0.0265 | $ 13.25 |
| 1,000+ | $ 0.0251 | $ 25.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 1.09kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 1.09kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF0402BTE1K09 | SEI(Stackpole Electronics Inc.) | 0402 | 4,250 | $0.0094 $0.0933 | ||
| RN73R1ETTP1091D25 | KOA | 0402 | 0 | $ 0.0458 | ||
| RN73R1ETTP1091C50 | KOA | 0402 | 0 | $ 0.0683 | ||
| RN73R1ETTP1091D10 | KOA | 0402 | 0 | $ 0.0799 | ||
| RN73R1ETTP1091B50 | KOA | 0402 | 0 | $ 0.0683 | ||
| RN73R1ETTP1091C25 | KOA | 0402 | 0 | $ 0.0683 | ||
| RN73R1ETTP1091C10 | KOA | 0402 | 0 | $ 0.1125 | ||
| RN73R1ETTP1091B25 | KOA | 0402 | 0 | $ 0.0474 | ||
| RN731ETTP1091B25 | KOA | 0402 | 0 | $ 0.0851 | ||
| TNPW04021K09BEED | VISHAY | 0402 | 0 | $ 0.1161 |

