Lelon VEZ220M1ETR-0505
| Manufacturer | LelonAsian Brands |
| MPN | VEZ220M1ETR-0505 |
| LCSC Part # | C249770 |
| Packaging | SMD,D5xL5.3mm |
| Customer # | |
| Key Attributes | CAP ALUM 22uF ±20% 25V SMD |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | SMD,D5xL5.3mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 22uF | |
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | - | |
| Operating Temperature | -45℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 5.3mm | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | SMD,D5xL5.3mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | - | |
| Operating Temperature | -45℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 5.3mm | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0661 | $ 0.66 |
| 100+ | $ 0.054 | $ 5.40 |
| 300+ | $ 0.0479 | $ 14.37 |
| 1,000+ | $ 0.0433 | $ 43.30 |
| 5,000+ | $ 0.0397 | $ 198.50 |
| 10,000+ | $ 0.0379 | $ 379.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | SMD,D5xL5.3mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 22uF | |
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | - | |
| Operating Temperature | -45℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 5.3mm | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | SMD,D5xL5.3mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | - | |
| Operating Temperature | -45℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 5.3mm | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
C249770 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VES220M1ETR-0505 | Lelon | SMD,D5xL5.3mm | 320 | $ 0.0496 | ||
| VZH220M1ETR-0505 | Lelon | SMD,D5xL5.3mm | 450 | $ 0.0686 | ||
| VE-220M1ETR-0505 | Lelon | SMD,D5xL5.3mm | 40 | $ 0.0705 | ||
| VZH220M1ETR-0506 | Lelon | SMD,D5xL5.7mm | 2,890 | $ 0.0655 | ||
| VEJ220M1ETR-0506 | Lelon | SMD,D5xL5.7mm | 9,940 | $ 0.0567 | ||
| VEJ220M1ETR-0505 | Lelon | SMD,D5xL5.3mm | 0 | $ 0.0652 | ||
| VEZ220M1ETR-0605 | Lelon | SMD,D6.3xL5.3mm | 0 | $ 0.0519 | ||
| VES220M1ETR-0605 | Lelon | SMD,D6.3xL5.3mm | 0 | $ 0.0629 | ||
| VZH220M1ETR-0606 | Lelon | SMD,D6.3xL5.7mm | 0 | $ 0.0769 |



