KOA RN73R1JTTD4752F50
| Manufacturer | |
| MPN | RN73R1JTTD4752F50 |
| LCSC Part # | C2497094 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 47.5kΩ ±1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 47.5kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 47.5kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.04 | $ 0.04 |
| 10+ | $ 0.0321 | $ 0.32 |
| 30+ | $ 0.0282 | $ 0.85 |
| 100+ | $ 0.0252 | $ 2.52 |
| 500+ | $ 0.0228 | $ 11.40 |
| 1,000+ | $ 0.0216 | $ 21.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 47.5kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 47.5kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603FRE0747K5L | YAGEO | 0603 | 4,750 | $ 0.013 | ||
| MCT06030C4752FP500 | VISHAY | 0603 | 110 | $ 0.0325 | ||
| AR03DTDX4752 | Viking | 0603 | 5,400 | $ 0.0102 | ||
| TFCR0603-10W-C-4752FT | Venkel | 0603 | 0 | $ 0.0085 | ||
| TFCR0603-10W-C-4752FT-1K | Venkel | 0603 | 0 | $ 0.0098 | ||
| RT0603FRE1047K5L | YAGEO | 0603 | 0 | $ 0.017 | ||
| TNPW060347K5FHEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| RN73R1JTTD4752F25 | KOA | 0603 | 0 | $ 0.0436 | ||
| TD03G4752FT | FH | 0603 | 0 | $ 0.0123 | ||
| RT0603FRD0747K5L | YAGEO | 0603 | 0 | $ 0.0115 | ||
| TNPW060347K5FEEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| M55342E12B47E5RTS | VISHAY | 0603 | 0 | $ 12.6332 | ||
| TNPW060347K5FETA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| RN73R1JTTD4752D50 | KOA | 0603 | 0 | $ 0.052 | ||
| RNCF0603DTC47K5 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| AT0603DRE0747K5L | YAGEO | 0603 | 0 | $ 0.0256 | ||
| TNPW060347K5DHEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| RN73R1JTTD4752F10 | KOA | 0603 | 0 | $ 0.0817 | ||
| RN73R1JTTD4752F100 | KOA | 0603 | 0 | $ 0.04 | ||
| RT0603CRE0747K5L | YAGEO | 0603 | 0 | $ 0.0435 |

