KOA RN73R1JTTD1541F25
| Manufacturer | |
| MPN | RN73R1JTTD1541F25 |
| LCSC Part # | C2495649 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1.54kΩ ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.54kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.54kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.04 | $ 0.04 |
| 10+ | $ 0.0321 | $ 0.32 |
| 30+ | $ 0.0282 | $ 0.85 |
| 100+ | $ 0.0252 | $ 2.52 |
| 500+ | $ 0.0228 | $ 11.40 |
| 1,000+ | $ 0.0216 | $ 21.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.54kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.54kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG03FTC1541 | Viking | 0603 | 1,500 | $ 0.0056 | ||
| TD03G1541FT | FH | 0603 | 1 | $ 0.0113 | ||
| RT0603FRD071K54L | YAGEO | 0603 | 0 | $ 0.0115 | ||
| RT0603FRC071K54L | YAGEO | 0603 | 0 | $ 0.0448 | ||
| RN73R1JTTD1541F10 | KOA | 0603 | 0 | $ 0.1061 | ||
| RN73R1JTTD1541D25 | KOA | 0603 | 0 | $ 0.041 | ||
| ERA-3AED1541V | PANASONIC | 0603 | 0 | $ 0.0714 | ||
| RNCF0603DTE1K54 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| RNCF0603DKE1K54 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0314 | ||
| RG1608P-1541-D-T5 | SUSUMU | 0603 | 0 | $ 0.0191 | ||
| AT0603DRD071K54L | YAGEO | 0603 | 0 | $ 0.0256 | ||
| RT0603DRD071K54L | YAGEO | 0603 | 0 | $ 0.0153 | ||
| MCT06030D1541DP500 | VISHAY | 0603 | 0 | $ 0.0397 | ||
| RNCF0603FTY1K54 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.2702 | ||
| TNPW06031K54DETA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| RN73R1JTTD1541F100 | KOA | 0603 | 0 | $ 0.0436 | ||
| RN73R1JTTD1541F50 | KOA | 0603 | 0 | $ 0.04 | ||
| AT0603FRE071K54L | YAGEO | 0603 | 0 | $ 0.0623 | ||
| RT0603FRE071K54L | YAGEO | 0603 | 0 | $ 0.003 | ||
| MCT06030C1541FP500 | VISHAY | 0603 | 0 | $ 0.016 |

