KOA RN73R1JTTD3002F100
| Manufacturer | |
| MPN | RN73R1JTTD3002F100 |
| LCSC Part # | C2495086 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 30kΩ ±1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 30kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 30kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.04 | $ 0.04 |
| 10+ | $ 0.0321 | $ 0.32 |
| 30+ | $ 0.0282 | $ 0.85 |
| 100+ | $ 0.0252 | $ 2.52 |
| 500+ | $ 0.0228 | $ 11.40 |
| 1,000+ | $ 0.0216 | $ 21.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 30kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 30kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MCT06030C3002FP500 | VISHAY | 0603 | 2,360 | $ 0.0361 | ||
| RT0603FRE0730KL | YAGEO | 0603 | 2,250 | $ 0.0137 | ||
| ARG03FTC3002 | Viking | 0603 | 18,900 | $ 0.0079 | ||
| TD03G3002FT | FH | 0603 | 4,000 | $ 0.0094 | ||
| M55342K12B30E0RWSV | VISHAY | 0603 | 0 | $ 14.6695 | ||
| RN73R1JTTD3002F50 | KOA | 0603 | 0 | $ 0.052 | ||
| TFCR0603-10W-C-3002FT | Venkel | 0603 | 0 | $ 0.0085 | ||
| MCT06030C3002FP50S | VISHAY | 0603 | 0 | $ 0.016 | ||
| TNPW060330K0FHEA | VISHAY | 0603 | 0 | $ 0.0505 | ||
| AT0603FRE0730KL | YAGEO | 0603 | 0 | $ 0.0473 | ||
| RT0603FRE1330KL | YAGEO | 0603 | 0 | $ 0.0027 | ||
| MCT06030C3002FPW00 | VISHAY | 0603 | 0 | $ 0.016 | ||
| RN73R1JTTD3002D100 | KOA | 0603 | 0 | $ 0.04 | ||
| RN73R1JTTD3002F25 | KOA | 0603 | 0 | $ 0.04 | ||
| RT0603FRD0730KL | YAGEO | 0603 | 0 | $ 0.0115 | ||
| TNPW060330K0FEEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| TNPW060330K0FETA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| RN73R1JTTD3002F10 | KOA | 0603 | 0 | $ 0.0817 | ||
| AR03DTDX3002 | Viking | 0603 | 0 | $ 0.0104 | ||
| RT0603DRE0730KL | YAGEO | 0603 | 0 | $ 0.0157 |

