KOA RN73R1JTTD1641F50
| Manufacturer | |
| MPN | RN73R1JTTD1641F50 |
| LCSC Part # | C2495028 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1.64kΩ ±1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.64kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.64kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.04 | $ 0.04 |
| 10+ | $ 0.0321 | $ 0.32 |
| 30+ | $ 0.0282 | $ 0.85 |
| 100+ | $ 0.0252 | $ 2.52 |
| 500+ | $ 0.0228 | $ 11.40 |
| 1,000+ | $ 0.0216 | $ 21.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.64kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.64kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R1JTTD1641F25 | KOA | 0603 | 0 | $ 0.04 | ||
| RN73R1JTTD1641D50 | KOA | 0603 | 0 | $ 0.04 | ||
| RN73R1JTTD1641F10 | KOA | 0603 | 0 | $ 0.1061 | ||
| RN73R1JTTD1641F100 | KOA | 0603 | 0 | $ 0.052 | ||
| RN73R1JTTD1641C50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RN73R1JTTD1641D25 | KOA | 0603 | 0 | $ 0.0334 | ||
| RN73H1JTTD1641F50 | KOA | 0603 | 0 | $ 0.0601 | ||
| RN73R1JTTD1641B50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RN73R1JTTD1641D10 | KOA | 0603 | 0 | $ 0.1038 | ||
| RN73R1JTTD1641C25 | KOA | 0603 | 0 | $ 0.0675 |

