LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R1JTTD12R3F25 product image
Images for reference only

KOA RN73R1JTTD12R3F25

Manufacturer
MPN
RN73R1JTTD12R3F25
LCSC Part #
C2494957
Packaging
0603
Customer #
Key Attributes
RES 12.3Ω ±1% 100mW 0603
Datasheetpdf iconKOA RN73R1JTTD12R3F25
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.04$ 0.04
10+$ 0.0321$ 0.32
30+$ 0.0282$ 0.85
100+$ 0.0252$ 2.52
500+$ 0.0228$ 11.40
1,000+$ 0.0216$ 21.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)100mW
Resistance12.3Ω
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R1JTTD12R3F50KOA06030$ 0.04
RN73R1JTTD12R3D50KOA06030$ 0.0436
RN73R1JTTD12R3D25KOA06030$ 0.041
RN73R1JTTD12R3F100KOA06030$ 0.052
RN73H1JTTD12R3F25KOA06030$ 0.0601
RN73R1JTTD12R3D100KOA06030$ 0.04
RN73H1JTTD12R3D25KOA06030$ 0.0601
RN73H1JTTD12R3F100KOA06030$ 0.0601
RN73H1JTTD12R3D50KOA06030$ 0.0601
RN73H1JTTD12R3D100KOA06030$ 0.0601