KOA RN73R2ATTD4643D25
| Manufacturer | |
| MPN | RN73R2ATTD4643D25 |
| LCSC Part # | C2494312 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 464kΩ ±0.5% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 464kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 464kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0382 | $ 0.04 |
| 10+ | $ 0.0306 | $ 0.31 |
| 30+ | $ 0.0269 | $ 0.81 |
| 100+ | $ 0.024 | $ 2.40 |
| 500+ | $ 0.0218 | $ 10.90 |
| 1,000+ | $ 0.0206 | $ 20.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 464kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 464kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AT0805BRD07464KL | YAGEO | 0805 | 2,740 | $0.0113 $0.0941 | ||
| ERA-6AED4643V | PANASONIC | 0805 | 0 | $ 0.1186 | ||
| RNCF0805DTE464K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0168 | ||
| RNCF0805DKE464K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0333 | ||
| RG2012P-4643-D-T5 | SUSUMU | 0805 | 0 | $ 0.0294 | ||
| RT0805DRD07464KL | YAGEO | 0805 | 0 | $ 0.0244 | ||
| AT0805DRD07464KL | YAGEO | 0805 | 0 | $ 0.0682 | ||
| RG2012N-4643-D-T5 | SUSUMU | 0805 | 0 | $ 0.0945 | ||
| RN73R2ATTD4643C25 | KOA | 0805 | 0 | $ 0.0937 | ||
| AT0805CRD07464KL | YAGEO | 0805 | 0 | $ 0.1027 | ||
| RT0805CRD07464KL | YAGEO | 0805 | 0 | $ 0.0714 | ||
| RN73R2ATTD4643D50 | KOA | 0805 | 0 | $ 0.0488 | ||
| RN73R2ATTD4643D100 | KOA | 0805 | 0 | $ 0.0603 | ||
| RNCF0805DTC464K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0171 | ||
| AT0805DRE07464KL | YAGEO | 0805 | 0 | $ 0.0861 | ||
| RT0805DRE07464KL | YAGEO | 0805 | 0 | $ 0.0151 | ||
| RT0805CRC07464KL | YAGEO | 0805 | 0 | $ 0.0891 | ||
| ERA-6AEB4643V | PANASONIC | 0805 | 0 | $ 0.0738 | ||
| RNCF0805BTE464K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0617 | ||
| RG2012P-4643-B-T5 | SUSUMU | 0805 | 0 | $ 0.0529 |

