SEI(Stackpole Electronics Inc.) RNCF0603BTE1K24
| Manufacturer | |
| MPN | RNCF0603BTE1K24 |
| LCSC Part # | C2492560 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1.24kΩ ±0.1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.24kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.24kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0478 | $ 0.05 |
| 200+ | $ 0.0185 | $ 3.70 |
| 500+ | $ 0.0179 | $ 8.95 |
| 1,000+ | $ 0.0176 | $ 17.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.24kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.24kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD071K24L | YAGEO | 0603 | 2,960 | $ 0.0352 | ||
| RN73R1JTTD1241B25 | KOA | 0603 | 0 | $ 0.0486 | ||
| TNPW06031K24BEEA | VISHAY | 0603 | 0 | $ 0.0986 | ||
| PAT0603E1241BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| PTN0603E1241BST1 | VISHAY | 0603 | 0 | $ 0.1849 | ||
| TNPW06031K24BETA | VISHAY | 0603 | 0 | $ 0.2603 | ||
| TNPW06031K24BECN | VISHAY | 0603 | 0 | $ 0.3252 | ||
| TNPW06031K24BYEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| TC0325B1241T5F | UNI-ROYAL | 0603 | 0 | $ 0.0192 | ||
| RT0603WRD071K24L | YAGEO | 0603 | 0 | $ 0.2282 | ||
| RNCF0603BTC1K24 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0449 | ||
| RT0603BRE071K24L | YAGEO | 0603 | 0 | $ 0.0251 | ||
| TNPW06031K24BHEA | VISHAY | 0603 | 0 | $ 0.1928 | ||
| RT0603WRC071K24L | YAGEO | 0603 | 0 | $ 0.3079 | ||
| TNPW06031K24BHTA | VISHAY | 0603 | 0 | $ 0.2314 | ||
| ERA-3AEB1241V | PANASONIC | 0603 | 0 | $ 0.0412 | ||
| BLU0603-1241-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.0963 | ||
| RG1608P-1241-B-T5 | SUSUMU | 0603 | 0 | $ 0.0492 | ||
| TNPW06031K24BEEN | VISHAY | 0603 | 0 | $ 0.2477 | ||
| AR03BTCX1241 | Viking | 0603 | 0 | $ 0.0145 |

