KOA RN73R1JTTD93R1D25
| Manufacturer | |
| MPN | RN73R1JTTD93R1D25 |
| LCSC Part # | C2491492 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 93.1Ω ±0.5% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 93.1Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 93.1Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0334 | $ 0.03 |
| 10+ | $ 0.0264 | $ 0.26 |
| 30+ | $ 0.0225 | $ 0.68 |
| 100+ | $ 0.0202 | $ 2.02 |
| 500+ | $ 0.0181 | $ 9.05 |
| 1,000+ | $ 0.017 | $ 17.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 93.1Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 93.1Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA-3AED93R1V | PANASONIC | 0603 | 0 | $ 0.0714 | ||
| RNCF0603DTE93R1 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0148 | ||
| RNCF0603DKE93R1 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0313 | ||
| RG1608P-93R1-D-T5 | SUSUMU | 0603 | 0 | $ 0.0191 | ||
| RT0603DRD0793R1L | YAGEO | 0603 | 0 | $ 0.0176 | ||
| AT0603DRD0793R1L | YAGEO | 0603 | 0 | $ 0.0256 | ||
| RN73R1JTTD93R1D10 | KOA | 0603 | 0 | $ 0.1078 | ||
| RG1608N-93R1-D-T5 | SUSUMU | 0603 | 0 | $ 0.106 | ||
| RN73R1JTTD93R1C25 | KOA | 0603 | 0 | $ 0.069 | ||
| AT0603CRD0793R1L | YAGEO | 0603 | 0 | $ 0.0857 | ||
| RT0603CRD0793R1L | YAGEO | 0603 | 0 | $ 0.0683 | ||
| RN73R1JTTD93R1D100 | KOA | 0603 | 0 | $ 0.04 | ||
| RN73R1JTTD93R1D50 | KOA | 0603 | 0 | $ 0.0495 | ||
| RNCF0603DTC93R1 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| RT0603DRE0793R1L | YAGEO | 0603 | 0 | $ 0.0113 | ||
| AT0603DRE0793R1L | YAGEO | 0603 | 0 | $ 0.0218 | ||
| RT0603CRC0793R1L | YAGEO | 0603 | 0 | $ 0.1082 | ||
| ERA-3AEB93R1V | PANASONIC | 0603 | 0 | $ 0.0419 | ||
| RNCF0603BTE93R1 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0465 | ||
| RG1608P-93R1-B-T5 | SUSUMU | 0603 | 0 | $ 0.0529 |

