KOA RN73R1JTTD16R0D25
| Manufacturer | |
| MPN | RN73R1JTTD16R0D25 |
| LCSC Part # | C2491275 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 16Ω ±0.5% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 16Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 16Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0335 | $ 0.03 |
| 10+ | $ 0.0265 | $ 0.27 |
| 30+ | $ 0.0226 | $ 0.68 |
| 100+ | $ 0.0202 | $ 2.02 |
| 500+ | $ 0.0182 | $ 9.10 |
| 1,000+ | $ 0.0171 | $ 17.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 16Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 16Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF0603DTE16R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| RNCF0603DKE16R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0314 | ||
| RT0603DRD0716RL | YAGEO | 0603 | 0 | $ 0.0093 | ||
| RN73R1JTTD16R0C25 | KOA | 0603 | 0 | $ 0.0876 | ||
| AT0603CRD0716RL | YAGEO | 0603 | 0 | $ 0.0989 | ||
| RT0603CRD0716RL | YAGEO | 0603 | 0 | $ 0.0683 | ||
| RN73R1JTTD16R0D100 | KOA | 0603 | 0 | $ 0.04 | ||
| RN73R1JTTD16R0D50 | KOA | 0603 | 0 | $ 0.0436 | ||
| ERA-3AHD160V | PANASONIC | 0603 | 0 | $ 0.0141 | ||
| RNCF0603DTC16R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| RG1608Q-160-D-T5 | SUSUMU | 0603 | 0 | $ 0.0342 | ||
| AT0603DRE0716RL | YAGEO | 0603 | 0 | $ 0.0218 | ||
| RT0603DRE0716RL | YAGEO | 0603 | 0 | $ 0.013 | ||
| TNPW060316R0DHEA | VISHAY | 0603 | 0 | $ 0.0482 | ||
| RT0603CRC0716RL | YAGEO | 0603 | 0 | $ 0.1082 | ||
| RN73R1JTTD16R0B25 | KOA | 0603 | 0 | $ 0.0486 | ||
| RNCF0603BKE16R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| RNCF0603BTE16R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0464 | ||
| TD03G16R0BT | FH | 0603 | 0 | $ 0.0454 | ||
| RT0603BRD0716RL | YAGEO | 0603 | 0 | $ 0.0357 |

