KOA RN73R1JTTD1143D25
| Manufacturer | |
| MPN | RN73R1JTTD1143D25 |
| LCSC Part # | C2491099 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 114kΩ ±0.5% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 114kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 114kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0335 | $ 0.03 |
| 10+ | $ 0.0265 | $ 0.27 |
| 30+ | $ 0.0226 | $ 0.68 |
| 100+ | $ 0.0202 | $ 2.02 |
| 500+ | $ 0.0182 | $ 9.10 |
| 1,000+ | $ 0.0171 | $ 17.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 114kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 114kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW0603114KDETA | VISHAY | 0603 | 0 | $ 0.1442 | ||
| RN73R1JTTD1143C25 | KOA | 0603 | 0 | $ 0.0735 | ||
| RN73R1JTTD1143D100 | KOA | 0603 | 0 | $ 0.04 | ||
| RN73R1JTTD1143D50 | KOA | 0603 | 0 | $ 0.052 | ||
| RN73R1JTTD1143B25 | KOA | 0603 | 0 | $ 0.0485 | ||
| RN73H1JTTD1143D25 | KOA | 0603 | 0 | $ 0.0601 | ||
| RN73R1JTTD1143C50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RN73H1JTTD1143D10 | KOA | 0603 | 0 | $ 0.1608 | ||
| RN73H1JTTD1143C25 | KOA | 0603 | 0 | $ 0.1039 | ||
| RN73R1JTTD1143B50 | KOA | 0603 | 0 | $ 0.0876 |

