SEI(Stackpole Electronics Inc.) RNCF0603DTE15K8
| Manufacturer | |
| MPN | RNCF0603DTE15K8 |
| LCSC Part # | C2487250 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 15.8kΩ ±0.5% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 15.8kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 15.8kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0168 | $ 0.02 |
| 200+ | $ 0.0065 | $ 1.30 |
| 500+ | $ 0.0063 | $ 3.15 |
| 1,000+ | $ 0.0062 | $ 6.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 15.8kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 15.8kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603DRE0715K8L | YAGEO | 0603 | 650 | $ 0.013 | ||
| TR0603B15K8P0525Z | EVER OHMS | 0603 | 1,580 | $ 0.0293 | ||
| RT0603BRD0715K8L | YAGEO | 0603 | 300 | $ 0.0321 | ||
| ARG03BTC1582 | Viking | 0603 | 180 | $ 0.024 | ||
| AT0603BRD0715K8L | YAGEO | 0603 | 130 | $ 0.0664 | ||
| TNPW060315K8DEEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| TNPW060315K8DETA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| RT0603DRD0715K8L | YAGEO | 0603 | 0 | $ 0.0129 | ||
| AT0603CRD0715K8L | YAGEO | 0603 | 0 | $ 0.0857 | ||
| RN73R1JTTD1582D100 | KOA | 0603 | 0 | $ 0.04 | ||
| RNCF0603DTC15K8 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| AT0603DRE0715K8L | YAGEO | 0603 | 0 | $ 0.0218 | ||
| RT0603CRC0715K8L | YAGEO | 0603 | 0 | $ 0.0913 | ||
| TNPW060315K8DHTA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| CRT0603-BY-1582ELF | BOURNS | 0603 | 0 | $ 0.0682 | ||
| RN73R1JTTD1582B25 | KOA | 0603 | 0 | $ 0.0486 | ||
| ERA-3AEB1582V | PANASONIC | 0603 | 0 | $ 0.0414 | ||
| RNCF0603BKE15K8 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| TNPW060315K8BEEN | VISHAY | 0603 | 0 | $ 0.271 | ||
| PAT0603E1582BST1 | VISHAY | 0603 | 0 | $ 0.2592 |

