3PEAK TP1511-TR
| Manufacturer | 3PEAKAsian Brands |
| MPN | TP1511-TR |
| LCSC Part # | C248716 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Stable 150kHz, 4uA, Rail-to-Rail, EveryCap Op Amps |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | 3PEAK | |
| Packaging | SOT-23-5 | |
| Output Current | 40mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 90V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Gain Bandwidth Product | 150kHz | |
| Quiescent Current | 4uA | |
| Features | Enable/shutdown function;ESD protection | |
| Input Voltage Noise Density | 95nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | 3PEAK | |
| Packaging | SOT-23-5 | |
| Output Current | 40mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 90V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Gain Bandwidth Product | 150kHz | |
| Quiescent Current | 4uA | |
| Features | Enable/shutdown function;ESD protection | |
| Input Voltage Noise Density | 95nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~6V |
Introduction
TP151x series are CMOS single/dual/quad op-amps with low offset, stable high frequency response, low power, low supply voltage, and rail-to-rail inputs and outputs. They incorporate proprietary and patented design techniques to achieve best in-class performance among all micro-power CMOS amplifiers in its power class. The TP151x family can be used as plug-in replacements for many commercially available op-amps to reduce power and improve input/output range and performance.
TP151x are unity gain stable with Any Capacitive load with a constant 150kHz GBWP, 0.09V/μs slew rate while consuming only 4μA of quiescent current per amplifier. Analog trim and calibration routine reduce input offset voltage to below 3.0mV, and proprietary precision temperature compensation technique makes offset voltage temperature drift at 0.6μV/°C. Beyond the rails input and rail-to-rail output characteristics allow the full power-supply voltage to be used for signal range.
This combination of features makes the TP151x OPA ideal choices for battery-powered applications because they minimize errors due to power supply voltage variations over the lifetime of the battery and maintain high CMRR even for a rail-to-rail input op-amp. Battery Current Monitor, consumer devices, handheld instrumentation, Remote battery-powered sensors, hazard detection (for example, smoke, fire, and gas), and patient monitors can benefit from the features of the TP151x op-amps.
For applications that require power-down, the TP1511N in popular type packages has a low-power shutdown mode that reduces supply current to less than 0.1μA and forces the output into a high-impedance state.
Features
- Stable 150kHz GBWP Over Temperature Range
- Stable 150kHz GBWP in Vcm from 0-V to VDD
- 0.09V/μs Slew Rate
- Only 4μA of Supply Current per Amplifier
- Shutdown Current: 0.1μA (TP1511N)
- Up to 55 Years Operation from 2 AA Alkaline-Cells
- Unity Gain Stable for ANY CAPACITIVE Load
- Offset Voltage: 3.0mV Maximum
- Offset Voltage Temperature Drift: 0.6μV/°C
- Input Bias Current: 1pA Typical
- High CMRR/PSRR: 110dB
- No Phase Reversal for Overdriven Inputs
- Beyond the Rails Input Common-Mode Range
- Outputs Swing to within 5mV of Each Rail
- Single +2.1V to +6.0V Supply Voltage Range
- -40°C to 125°C Operation Range
- ESD Rating: Robust 8KV – HBM, 2KV – CDM and 500V – MM Green, Popular Type Package
Applications
- Sensor Conditioning
- Battery Current Sensing
- IR thermometers
- Digital Scales
- Automotive Keyless Entry
- Toll Booth Tags
- Data Acquisition Equipment
- Battery or Solar Powered Systems
- Active Filters, ASIC Input or Output Amplifier
- Portable Instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3229 | $ 1.61 |
| 50+ | $ 0.2483 | $ 12.42 |
| 150+ | $ 0.2163 | $ 32.45 |
| 500+ | $ 0.1765 | $ 88.25 |
| 3,000+ | $ 0.1587 | $ 476.10 |
| 6,000+ | $ 0.148 | $ 888.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | 3PEAK | |
| Packaging | SOT-23-5 | |
| Output Current | 40mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 90V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Gain Bandwidth Product | 150kHz | |
| Quiescent Current | 4uA | |
| Features | Enable/shutdown function;ESD protection | |
| Input Voltage Noise Density | 95nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | 3PEAK | |
| Packaging | SOT-23-5 | |
| Output Current | 40mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 90V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Gain Bandwidth Product | 150kHz | |
| Quiescent Current | 4uA | |
| Features | Enable/shutdown function;ESD protection | |
| Input Voltage Noise Density | 95nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~6V |
Introduction
TP151x series are CMOS single/dual/quad op-amps with low offset, stable high frequency response, low power, low supply voltage, and rail-to-rail inputs and outputs. They incorporate proprietary and patented design techniques to achieve best in-class performance among all micro-power CMOS amplifiers in its power class. The TP151x family can be used as plug-in replacements for many commercially available op-amps to reduce power and improve input/output range and performance.
TP151x are unity gain stable with Any Capacitive load with a constant 150kHz GBWP, 0.09V/μs slew rate while consuming only 4μA of quiescent current per amplifier. Analog trim and calibration routine reduce input offset voltage to below 3.0mV, and proprietary precision temperature compensation technique makes offset voltage temperature drift at 0.6μV/°C. Beyond the rails input and rail-to-rail output characteristics allow the full power-supply voltage to be used for signal range.
This combination of features makes the TP151x OPA ideal choices for battery-powered applications because they minimize errors due to power supply voltage variations over the lifetime of the battery and maintain high CMRR even for a rail-to-rail input op-amp. Battery Current Monitor, consumer devices, handheld instrumentation, Remote battery-powered sensors, hazard detection (for example, smoke, fire, and gas), and patient monitors can benefit from the features of the TP151x op-amps.
For applications that require power-down, the TP1511N in popular type packages has a low-power shutdown mode that reduces supply current to less than 0.1μA and forces the output into a high-impedance state.
Features
- Stable 150kHz GBWP Over Temperature Range
- Stable 150kHz GBWP in Vcm from 0-V to VDD
- 0.09V/μs Slew Rate
- Only 4μA of Supply Current per Amplifier
- Shutdown Current: 0.1μA (TP1511N)
- Up to 55 Years Operation from 2 AA Alkaline-Cells
- Unity Gain Stable for ANY CAPACITIVE Load
- Offset Voltage: 3.0mV Maximum
- Offset Voltage Temperature Drift: 0.6μV/°C
- Input Bias Current: 1pA Typical
- High CMRR/PSRR: 110dB
- No Phase Reversal for Overdriven Inputs
- Beyond the Rails Input Common-Mode Range
- Outputs Swing to within 5mV of Each Rail
- Single +2.1V to +6.0V Supply Voltage Range
- -40°C to 125°C Operation Range
- ESD Rating: Robust 8KV – HBM, 2KV – CDM and 500V – MM Green, Popular Type Package
Applications
- Sensor Conditioning
- Battery Current Sensing
- IR thermometers
- Digital Scales
- Automotive Keyless Entry
- Toll Booth Tags
- Data Acquisition Equipment
- Battery or Solar Powered Systems
- Active Filters, ASIC Input or Output Amplifier
- Portable Instruments
C248716 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TP6001R-TR | 3PEAK | SOT-23-5 | 175 | $ 0.3561 | ||
| TP6001-TR | 3PEAK | SOT-23-5 | 2,880 | $ 0.2803 | ||
| TP1561AL1-S5TR-S | 3PEAK | SOT-23-5 | 17 | $ 0.7608 | ||
| LMV321B-TR | 3PEAK | SOT-23-5 | 97,350 | $ 0.0899 | ||
| TP2431-TR | 3PEAK | SOT-23-5 | 59 | $ 0.6452 | ||
| TP1541A-TR | 3PEAK | SOT-23-5 | 2,120 | $ 0.3762 | ||
| TP1561AL1-TR | 3PEAK | SOT-23-5 | 2,335 | $ 0.3477 | ||
| TP5531-TR | 3PEAK | SOT-23-5 | 3,122 | $ 0.984 | ||
| TPA6031-S5TR | 3PEAK | SOT-23-5 | 300 | $ 0.2192 | ||
| LMV321A-TR | 3PEAK | SOT-23-5 | 0 | $ 0.0873 |



