SEI(Stackpole Electronics Inc.) RMCS1206FT38K3
| Manufacturer | |
| MPN | RMCS1206FT38K3 |
| LCSC Part # | C2485602 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 38.3kΩ ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 38.3kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 38.3kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0145 | $ 0.01 |
| 200+ | $ 0.0056 | $ 1.12 |
| 500+ | $ 0.0055 | $ 2.75 |
| 1,000+ | $ 0.0054 | $ 5.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 38.3kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 38.3kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1RC1206F3832 | SAE | 1206 | 4,500 | $ 0.0062 | ||
| SCR1206F38K3 | VO | 1206 | 1,400 | $ 0.005 | ||
| CR1206-FX-3832ELF | BOURNS | 1206 | 0 | $ 0.0151 | ||
| ESR18EZPF3832 | ROHM | 1206 | 0 | $ 0.0134 | ||
| RMCF1206FT38K3 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0031 | ||
| CRGH1206F38K3 | TE Connectivity | 1206 | 0 | $ 0.0151 | ||
| CR1206F38K3P05Z | EVER OHMS | 1206 | 0 | $ 0.0071 | ||
| RS-06K3832FT | FH | 1206 | 0 | $ 0.0036 | ||
| GR1206F38K3T5G00 | GiantOhm | 1206 | 0 | $ 0.0031 | ||
| 1206W4F3832T5E | UNI-ROYAL | 1206 | 0 | $ 0.0042 | ||
| WR12X3832FTL | Walsin | 1206 | 0 | $ 0.0045 | ||
| AC1206FR-0738K3L | YAGEO | 1206 | 0 | $ 0.0083 | ||
| RC1206FR-0738K3L | YAGEO | 1206 | 0 | $ 0.0047 | ||
| AA1206FR-0738K3L | YAGEO | 1206 | 0 | $ 0.023 | ||
| RTT063832FTP | RALEC | 1206 | 0 | $ 0.0041 | ||
| RK73H2BTTD3832F | KOA | 1206 | 0 | $ 0.0044 | ||
| ERJ-8ENF3832V | PANASONIC | 1206 | 0 | $ 0.0089 | ||
| CRCW120638K3FKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| CRCW120638K3FKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW120638K3FKTA | VISHAY | 1206 | 0 | $ 0.0227 |

