SEI(Stackpole Electronics Inc.) RNCP0402FTD1K60
| Manufacturer | |
| MPN | RNCP0402FTD1K60 |
| LCSC Part # | C2484837 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 1.6kΩ ±1% 100mW 0402 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 1.6kΩ | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 1.6kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0043 | $ 0.01 |
| 200+ | $ 0.0017 | $ 0.34 |
| 500+ | $ 0.0016 | $ 0.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 1.6kΩ | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 1.6kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HP02WAF1601TCE | UNI-ROYAL | 0402 | 3,150 | $ 0.0049 | ||
| RMC10K162FTH | KAMAYA | 0402 | 2,500 | $ 0.004 | ||
| ERJ2RKF1601X | PANASONIC | 0402 | 17,900 | $ 0.0057 | ||
| MCS04020C1601FE000 | VISHAY | 0402 | 0 | $ 0.0169 | ||
| TNPW04021K60FHED | VISHAY | 0402 | 0 | $ 0.0422 | ||
| TNPW04021K60DHED | VISHAY | 0402 | 0 | $ 0.0422 | ||
| HQ02WAF1601TCE | UNI-ROYAL | 0402 | 0 | $ 0.0033 | ||
| RCS04021K60FKED | VISHAY | 0402 | 0 | $ 0.0087 | ||
| MCS04020D1601DE000 | VISHAY | 0402 | 0 | $ 0.0371 | ||
| TNPW04021K60BEED | VISHAY | 0402 | 0 | $ 0.095 | ||
| RMC1/16SK1601FTH | KAMAYA | 0402 | 0 | $ 0.0053 | ||
| RK73H1ETTP1601F | KOA | 0402 | 0 | $ 0.0033 | ||
| RK73H1ERTTP1601F | KOA | 0402 | 0 | $ 0.0162 | ||
| SG73P1ETTP1601F | KOA | 0402 | 0 | $ 0.0184 | ||
| RMCP0402FT1K60 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0164 | ||
| AC0402FR-7W1K6L | YAGEO | 0402 | 0 | $ 0.0104 | ||
| ERJPA2F1601X | PANASONIC | 0402 | 0 | $ 0.0534 | ||
| SR0402FR-7T1K6L | YAGEO | 0402 | 0 | $ 0.2485 | ||
| SG73P1EWTTP1601F | KOA | 0402 | 0 | $ 0.0201 | ||
| ERJ-H2RF1601X | PANASONIC | 0402 | 0 | $ 0.034 |

