SEI(Stackpole Electronics Inc.) RNCS0805BKE8K25
| Manufacturer | |
| MPN | RNCS0805BKE8K25 |
| LCSC Part # | C2484601 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 8.25kΩ ±0.1% 100mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 8.25kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 8.25kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0814 | $ 0.08 |
| 200+ | $ 0.0315 | $ 6.30 |
| 500+ | $ 0.0304 | $ 15.20 |
| 1,000+ | $ 0.0299 | $ 29.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 8.25kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 8.25kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0805B8K25P9 | RESI | 0805 | 65 | $ 0.1655 | ||
| RNCS0805BTE8K25 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0769 | ||
| PAT0805E8251BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| CPF0805B8K25E | TE Connectivity | 0805 | 0 | $ 0.1168 | ||
| CPF0805B8K25E1 | TE Connectivity | 0805 | 0 | $ 0.1184 | ||
| RN73R2ATTD8251B25 | KOA | 0805 | 0 | $ 0.0534 | ||
| ERA-6AEB8251V | PANASONIC | 0805 | 0 | $ 0.0416 | ||
| BLU0805-8251-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.1609 | ||
| RNCF0805BTE8K25 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0629 | ||
| RNCF0805BKE8K25 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.1002 | ||
| RG2012P-8251-B-T5 | SUSUMU | 0805 | 0 | $ 0.0492 | ||
| MCU0805MD8251BP500 | VISHAY | 0805 | 0 | $ 0.1722 | ||
| TNPW08058K25BEEN | VISHAY | 0805 | 0 | $ 0.3444 | ||
| ARG05BTC8251 | Viking | 0805 | 0 | $ 0.0353 | ||
| RT0805BRD078K25L | YAGEO | 0805 | 0 | $ 0.0532 | ||
| AT0805BRD078K25L | YAGEO | 0805 | 0 | $ 0.1524 | ||
| TNPW08058K25BEEA | VISHAY | 0805 | 0 | $ 0.1835 | ||
| P0805E8251BBW | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E8251BBT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E8251BNT | VISHAY | 0805 | 0 | $ 5.0621 |

