KOA RK73H2BTTD1580F
| Manufacturer | |
| MPN | RK73H2BTTD1580F |
| LCSC Part # | C2484494 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 158Ω ±1% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 158Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 158Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0038 | $ 0.01 |
| 10+ | $ 0.0029 | $ 0.03 |
| 30+ | $ 0.0024 | $ 0.07 |
| 100+ | $ 0.0022 | $ 0.22 |
| 500+ | $ 0.0019 | $ 0.95 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 158Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 158Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F1580TS | FOJAN | 1206 | 4,800 | $0.0053 $0.0055 | ||
| RS-06K1580FT | FH | 1206 | 4,400 | $ 0.0051 | ||
| 1206W4F1580T5E | UNI-ROYAL | 1206 | 3,600 | $ 0.0045 | ||
| CR1206-FX-1580ELF | BOURNS | 1206 | 0 | $ 0.0167 | ||
| CR081580F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-U08F1580V | PANASONIC | 1206 | 0 | $ 0.0516 | ||
| ERJ-8ENF1580V | PANASONIC | 1206 | 0 | $ 0.0111 | ||
| ERJ-S08F1580V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| KTR18EZPF1580 | ROHM | 1206 | 0 | $ 0.0288 | ||
| RMCF1206FT158R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0146 | ||
| CR1206-4W-1580FT | Venkel | 1206 | 0 | $ 0.0075 | ||
| CRCW1206158RFKEA | VISHAY | 1206 | 0 | $ 0.0065 | ||
| CRCW1206158RFKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW1206158RFKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| CRCW1206158RFKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| RTT061580FTP | RALEC | 1206 | 0 | $ 0.0066 | ||
| SCR1206F158R | VO | 1206 | 0 | $ 0.0031 | ||
| WR12X1580FTL | Walsin | 1206 | 0 | $ 0.0015 | ||
| AC1206FR-07158RL | YAGEO | 1206 | 0 | $ 0.0102 | ||
| RC1206FR-07158RL | YAGEO | 1206 | 0 | $ 0.0039 |

