LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
INJOINIC IP2110 product image
  • IP2110 thumbnail 1
  • IP2110 thumbnail 2
  • IP2110 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

INJOINIC IP2110

Manufacturer
INJOINICAsian Brands
MPN
IP2110
LCSC Part #
C248426
Packaging
SOT-23-5
Customer #
Key Attributes
USB Dedicated Charging Port Controller
Datasheetpdf iconINJOINIC IP2110
RoHS Compliance1 documents available
In-Stock: 590
590 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.071$ 0.71
100+$ 0.0569$ 5.69
300+$ 0.0499$ 14.97
3,000+$ 0.0409$ 122.70
6,000+$ 0.0367$ 220.20
9,000+$ 0.0346$ 311.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerINJOINIC
PackagingSOT-23-5
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current66uA
0V Battery Charge-
Operating Voltage3V~5.5V
Type of Battery-
FeaturesProgrammable charging current
The Chip TypeCharging IC
Balance Current-
Charge Current - Max-

Introduction

AI Translation

A low-cost dedicated charging Physical Layer IC dedicated for USB ports, which supports Apple 2.4A/2.0A/1.0A, Samsung 2.0A and BC1.2. An auto-detect feature monitors USB data line voltage, and automatically provides the correct electrical signatures on the data lines to charge compliant devices. SEL pin used to configure the maximum allotment current.

Features

AI Translation
  • Support Apple Devices charging:
    • Apple 2.4A: DP = 2.7V, DM = 2.7V
    • Apple 2.0A (circuit reverse DP, DM): DP = 2.0V, DM = 2.7V
    • Apple 1.0A: DP = 2.0V, DM = 2.7V
    • SEL pin configure maximum current allotment
  • Support Samsung 2.0A: DP = 1.2V, DM = 1.2V
  • Support BC1.2: DP short to DM automatically
  • Support auto-detect and auto-switching charging standards
  • Very low power consumption IQ = 66uA (Typ.)
  • Working voltage: 3V - 5.5V
  • Package: SOT23-5

Applications

AI Translation
  • USB power output ports for AC adapters, Power Banks, Car chargers
  • Battery chargers for smart phones, tablets, netbooks, digital cameras, and Bluetooth accessories