KOA RK73H2BTTD2214F
| Manufacturer | |
| MPN | RK73H2BTTD2214F |
| LCSC Part # | C2483644 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 2.21MΩ ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.21MΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.21MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0044 | $ 0.01 |
| 10+ | $ 0.0035 | $ 0.04 |
| 30+ | $ 0.003 | $ 0.09 |
| 100+ | $ 0.0027 | $ 0.27 |
| 500+ | $ 0.0024 | $ 1.20 |
| 1,000+ | $ 0.0023 | $ 2.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.21MΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.21MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206W4F2214T5E | UNI-ROYAL | 1206 | 300 | $ 0.004 | ||
| RMC1/8-2214FTP | KAMAYA | 1206 | 0 | $ 0.0153 | ||
| RK73H2BRTTD2214F | KOA | 1206 | 0 | $ 0.0894 | ||
| RMCF1206FT2M21 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0069 | ||
| RMCS1206FT2M21 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0444 | ||
| AA1206FR-072M21L | YAGEO | 1206 | 0 | $ 0.023 | ||
| HV732BTTD2214F | KOA | 1206 | 0 | $ 0.101 | ||
| CR082214F | Meritek | 1206 | 0 | $ 0.0044 | ||
| RGC1206FTD2M21 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0262 | ||
| CRCW12062M21FKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW12062M21FKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| CRCW12062M21FKEA | VISHAY | 1206 | 0 | $ 0.0117 | ||
| CRCW12062M21FKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW12062M21FKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| RTT062214FTP | RALEC | 1206 | 0 | $ 0.0116 | ||
| 1RC1206F2214 | SAE | 1206 | 0 | $ 0.0053 | ||
| WR12W2214FTL | Walsin | 1206 | 0 | $ 0.0058 | ||
| RC1206FR-072M21L | YAGEO | 1206 | 0 | $ 0.0087 | ||
| AF1206FR-072M21L | YAGEO | 1206 | 0 | $ 0.0788 | ||
| RC1206FR-102M21L | YAGEO | 1206 | 0 | $ 0.0209 |

