KOA RK73H2ATTD3010F
| Manufacturer | |
| MPN | RK73H2ATTD3010F |
| LCSC Part # | C2483593 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 301Ω ±1% 250mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 301Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 301Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0027 | $ 0.01 |
| 10+ | $ 0.002 | $ 0.02 |
| 30+ | $ 0.0017 | $ 0.05 |
| 100+ | $ 0.0015 | $ 0.15 |
| 500+ | $ 0.0013 | $ 0.65 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 301Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 301Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRS0805AFX-3010ELF | BOURNS | 0805 | 0 | $ 0.1079 | ||
| SG73P2ATTD3010F | KOA | 0805 | 0 | $ 0.0234 | ||
| RK73H2ARTTD3010F | KOA | 0805 | 0 | $ 0.0244 | ||
| AC0805FR-7W301RL | YAGEO | 0805 | 0 | $ 0.0327 | ||
| RMCP0805FT301R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0095 | ||
| CRGH0805F301R | TE Connectivity | 0805 | 0 | $ 0.0104 | ||
| ESR10EZPF3010 | ROHM | 0805 | 0 | $ 0.0118 | ||
| RCS0805301RFKEA | VISHAY | 0805 | 0 | $ 0.0322 | ||
| ERJ-P06F3010V | PANASONIC | 0805 | 0 | $ 0.0249 | ||
| CRCW0805301RFKEAHP | VISHAY | 0805 | 0 | $ 0.0328 | ||
| ERJ-HP6F3010V | PANASONIC | 0805 | 0 | $ 0.1329 | ||
| RS73G2ATTD3010F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD3010F | KOA | 0805 | 0 | $ 0.2777 | ||
| SG73P2ATTD3010D | KOA | 0805 | 0 | $ 0.0356 | ||
| RK73H2ARTTD3010D | KOA | 0805 | 0 | $ 0.1233 | ||
| ERJ-P06D3010V | PANASONIC | 0805 | 0 | $ 0.044 | ||
| RS73F2ATTD3010F | KOA | 0805 | 0 | $ 0.0693 | ||
| ERJ-HP6D3010V | PANASONIC | 0805 | 0 | $ 0.152 | ||
| SG73S2ATTD3010F | KOA | 0805 | 0 | $ 0.0234 | ||
| RC0805FR-7W301RL | YAGEO | 0805 | 0 | $ 0.0643 |

