KOA RK73H2BTTD3242F
| Manufacturer | |
| MPN | RK73H2BTTD3242F |
| LCSC Part # | C2483168 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 32.4kΩ ±1% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 32.4kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 32.4kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0044 | $ 0.01 |
| 10+ | $ 0.0035 | $ 0.04 |
| 30+ | $ 0.003 | $ 0.09 |
| 100+ | $ 0.0027 | $ 0.27 |
| 500+ | $ 0.0024 | $ 1.20 |
| 1,000+ | $ 0.0023 | $ 2.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 32.4kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 32.4kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR1206-FX-3242ELF | BOURNS | 1206 | 11,000 | $0.0017 $0.0168 | ||
| RS-06K3242FT | FH | 1206 | 5,000 | $ 0.0042 | ||
| 1RC1206F3242 | SAE | 1206 | 4,800 | $ 0.006 | ||
| RC1206FR-0732K4L | YAGEO | 1206 | 4,700 | $ 0.0061 | ||
| CRCW120632K4FKEA | VISHAY | 1206 | 3,750 | $ 0.0169 | ||
| CR083242F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-U08F3242V | PANASONIC | 1206 | 0 | $ 0.0516 | ||
| ERJ-8ENF3242V | PANASONIC | 1206 | 0 | $ 0.003 | ||
| ERJ-S08F3242V | PANASONIC | 1206 | 0 | $ 0.0765 | ||
| KTR18EZPF3242 | ROHM | 1206 | 0 | $ 0.0187 | ||
| RMCF1206FT32K4 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0032 | ||
| RMCF1206FG32K4 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0045 | ||
| RMEF1206FT32K4 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0851 | ||
| CRCW120632K4FKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| CRCW120632K4FKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW120632K4FKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| CRCW120632K4FKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| RTT063242FTP | RALEC | 1206 | 0 | $ 0.0034 | ||
| 1206W4F3242T5E | UNI-ROYAL | 1206 | 0 | $ 0.0057 | ||
| AC1206FR-0732K4L | YAGEO | 1206 | 0 | $ 0.0106 |

