KOA SG73P2BTTD102J
| Manufacturer | |
| MPN | SG73P2BTTD102J |
| LCSC Part # | C2482021 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1kΩ ±5% 333mW 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 1kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
In-Stock: 5,000
5,000 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.037 | $ 0.74 |
| 200+ | $ 0.0292 | $ 5.84 |
| 600+ | $ 0.0249 | $ 14.94 |
| 5,000+ | $ 0.0223 | $ 111.50 |
| 10,000+ | $ 0.0201 | $ 201.00 |
| 20,000+ | $ 0.0189 | $ 378.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 1kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HP06W2J0102T5E | UNI-ROYAL | 1206 | 2,200 | $ 0.0061 | ||
| AC1206JR-7W1KL | YAGEO | 1206 | 250 | $ 0.0103 | ||
| CRGH1206J1K0 | TE Connectivity | 1206 | 210 | $ 0.0467 | ||
| FRS1206J102 TS | FOJAN | 1206 | 9,000 | $ 0.0082 | ||
| SR1206JR-7W1KL | YAGEO | 1206 | 2,780 | $ 0.0467 | ||
| PCR1206-1KJ1 | Riedon | 1206 | 0 | $ 0.0449 | ||
| RMCP1206JT1K00 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0095 | ||
| CRS1206-JX-102ELF | BOURNS | 1206 | 0 | $ 0.0875 | ||
| AS12J1001ET | Ohmite | 1206 | 0 | $ 0.037 | ||
| RPC1206JT1K00-HP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0805 | ||
| PS06W2J0102T5E | UNI-ROYAL | 1206 | 0 | $ 0.0163 | ||
| CRGS1206J1K0 | TE Connectivity | 1206 | 0 | $ 0.0905 | ||
| AS0606J0102T5E | UNI-ROYAL | 1206 | 0 | $ 0.035 | ||
| ES06WKJ0102T5E | UNI-ROYAL | 1206 | 0 | $ 0.0324 | ||
| HVCB1206JDD1K00 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 1.5802 | ||
| RPC1206JT1K00-UP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0296 | ||
| RMCW0612JT1K00 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0225 | ||
| WK73R2BTTD102J | KOA | SMD,3.2x1.6mm | 0 | $ 0.0283 | ||
| SG73P2BTTD102G | KOA | 1206 | 0 | $ 0.0369 | ||
| SG73S2BTTD102J | KOA | 1206 | 0 | $ 0.0206 |

