LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H1ETTP21R5F product image
Images for reference only

KOA RK73H1ETTP21R5FRoHS

Manufacturer
MPN
RK73H1ETTP21R5F
LCSC Part #
C2480209
Packaging
0402
Customer #
Key Attributes
RES 21.5Ω ±1% 100mW 0402
Datasheetpdf iconKOA RK73H1ETTP21R5F
In-Stock: 5,800
5,800 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0042$ 0.42
1,000+$ 0.0032$ 3.20
3,000+$ 0.0027$ 8.10
10,000+$ 0.0024$ 24.00
50,000+$ 0.0021$ 105.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)100mW
Resistance21.5Ω
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%