KOA TLR2ATTD9L00F
| Manufacturer | |
| MPN | TLR2ATTD9L00F |
| LCSC Part # | C2480140 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 9mΩ ±1% 1W 0805 |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 1W | |
| Resistance | 9mΩ | |
| Voltage Rating | - | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 1W | |
| Resistance | 9mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1979 | $ 0.20 |
| 10+ | $ 0.1578 | $ 1.58 |
| 30+ | $ 0.1406 | $ 4.22 |
| 100+ | $ 0.1192 | $ 11.92 |
| 500+ | $ 0.1097 | $ 54.85 |
| 1,000+ | $ 0.1039 | $ 103.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 1W | |
| Resistance | 9mΩ | |
| Voltage Rating | - | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 1W | |
| Resistance | 9mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WSLP08059L000FEA18 | VISHAY | 0805 | 0 | $ 0.4758 | ||
| WSLP08059L000FEB18 | VISHAY | 0805 | 0 | $ 0.4758 | ||
| WSLP08059L000FEK18 | VISHAY | 0805 | 0 | $ 0.7864 |

