Ohmite L4T20FR015FER
| Manufacturer | |
| MPN | L4T20FR015FER |
| LCSC Part # | C2480089 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 15mΩ ±1% 750mW 2010 |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Packaging | 2010 | |
| Resistance | 15mΩ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Packaging | 2010 | |
| Resistance | 15mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1811 | $ 0.18 |
| 200+ | $ 0.0701 | $ 14.02 |
| 500+ | $ 0.0677 | $ 33.85 |
| 1,000+ | $ 0.0664 | $ 66.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Packaging | 2010 | |
| Resistance | 15mΩ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Packaging | 2010 | |
| Resistance | 15mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C2480089 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RL2010FK-070R015L | YAGEO | 2010 | 3,450 | $ 0.0548 | ||
| LVK20R015FER | Ohmite | 2010 | 0 | $ 0.4396 | ||
| RLC73V2HR015FTDF | TE Connectivity | 2010 | 0 | $ 0.1727 | ||
| RLC73V2HR015FTE | TE Connectivity | 2010 | 0 | $ 0.1439 | ||
| RTT20R015FTE | RALEC | 2010 | 0 | $ 0.0639 | ||
| 201007F150MT4E | UNI-ROYAL | 2010 | 0 | $ 0.0283 | ||
| CSRN2010FT15L0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1795 | ||
| CSR2010FT15L0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2019 | ||
| RLC73PV2HR015FTE | TE Connectivity | 2010 | 0 | $ 0.1623 | ||
| RLC73PV2HR015FTDF | TE Connectivity | 2010 | 0 | $ 0.1931 | ||
| UR73D2HTTE15L0F | KOA | 2010 | 0 | $ 0.1746 | ||
| LVK20R015DER | Ohmite | 2010 | 0 | $ 0.5319 | ||
| WSL2010R0150FTB18 | VISHAY | 2010 | 0 | $ 1.4591 | ||
| WSL2010R0150FEK18 | VISHAY | 2010 | 0 | $ 1.2319 | ||
| WSL2010R0150FTA18 | VISHAY | 2010 | 0 | $ 1.1031 | ||
| WSL2010R0150FBA18 | VISHAY | 2010 | 0 | $ 2.1682 | ||
| WSL2010R0150FEB18 | VISHAY | 2010 | 0 | $ 0.7303 | ||
| WSLP2010R0150FEA | VISHAY | 2010 | 0 | $ 0.5516 |

